Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JFL | Bulk | JF-15RKSMMP2 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 260 gf | 50 mA | SPST | SMD/SMT | 6 mm | 6 mm | ALCOSWITCH FSM | IP67 | Each | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 160 gf | 50 mA | SPST | SMD/SMT | 6 mm | 6 mm | ALCOSWITCH FSM | IP67 | Each | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 160 gf | 50 mA | SPST | SMD/SMT | 6 mm | 6 mm | ALCOSWITCH FSM | IP67 | Each | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 50 mA | SPST | SMD/SMT | 6.2 mm | 6.2 mm | ALCOSWITCH STS | IP67 | Each | |||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 50 mA | SPST | SMD/SMT | 6.2 mm | 6.2 mm | ALCOSWITCH STS | IP67 | Each | |||||||||||||||||
Mfr: JB15HLPF-B TTI: JB15HLPF-B NKK Switches Availability: 0In StockTactile Switches LOW PROFILE TACTILE ILLUMINATED/PC | 0In Stock | Illuminated | Through Hole | Square | OFF - (ON) | 265 gf | SPST | JB | Bulk | ||||||||||||||||||||
Mfr: EVP-CD7C1A000 TTI: EVP-CD7C1A000 Panasonic Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 4.0N | 0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-CD | 200000 Cycle | Reel | |||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | White | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk | ||||||||||
Mfr: JB15HLPE-JE TTI: JB15HLPE-JE NKK Switches Availability: 0In StockTactile Switches SPST PCB TACT SWITCH | 0In Stock | Illuminated | LED | Through Hole | 7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | 12 mm | 12 mm | 6.3 mm | JB | Bulk | |||||||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Clear, Green | 12 mm | 12 mm | 4.2 mm | JBL | 500000 Cycle | Bulk | |||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JFL | Bulk | JF-15RKSDRP2 | |||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JF | Bulk | ||||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JF | Bulk | ||||||||||||
Mfr: JB15HAP-1B TTI: JB15HAP-1B NKK Switches Availability: 0In StockTactile Switches OFF-(ON) HI OPR FRCE EXT ACT SCLP WHT CAP | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | White | 10 mm | 10 mm | 7.4 mm | JB | IP67 | Bulk | ||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JFL | Bulk | JF-15RKDBMP2 | ||||||||||
Mfr: JB15LPC-BB TTI: JB15LPC-BB NKK Switches Availability: 0In StockTactile Switches SPDT OFF-(ON) PC RED | 0In Stock | Illuminated | Red | LED | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | White | 10 mm | 10 mm | 4.2 mm | JB | 500000 Cycle | Bulk | |||||||
Mfr: JB15LPC-BF TTI: JB15LPC-BF NKK Switches Availability: 0In StockTactile Switches Series JB Illuminate Low Profile Tactile | 0In Stock | Illuminated | Red | LED | Through Hole | Square | OFF - (ON) | 176 gf | 50 mA | 24 VDC | SPST | JBL | Bulk | ||||||||||||||||
Mfr: USLPT3020DT6TR TTI: USLPT3020DT6TR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Ultra TB 3.0x2.0x0.6 240gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 240 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2 mm | 0.6 mm | USLPT | 300000 Cycle | Reel | 2337230-3 | |||||||||
Mfr: EVP-BL2A1F000 TTI: EVP-BL2A1F000 Panasonic Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 1.6N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 1.6 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Each | |||||||||||||||||
Mfr: EVP-BX9C5A000 TTI: EVP-BX9C5A000 Panasonic Availability: 0In StockTactile Switches Surface Mount, 6N Silent Type | 0In Stock | PCB Mount | Straight | Round | 6 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.22 mm | Round | ON - OFF | 3.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.7 mm | EVP-AF | 100000 Cycle | Reel | ||||||||||
Mfr: MSLPT5252AG2TR TTI: MSLPT5252AG2TR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini GW 5.2x5.2 x0.8 100gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 100 gf | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 5.2 mm | 5.2 mm | 0.8 mm | MSLPT | 1000000 Cycle | Reel | 2337236-1 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 196 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 17.7 mm | 8.68 mm | JF | Bulk | JF-15SKDDNP2-KDG | |||||||||||||
Mfr: JB15HBPF-BB TTI: JB15HBPF-BB NKK Switches Availability: 0In StockTactile Switches OFF-(ON) HI FRCE GRN LED WHT BTN WHT FRME | 0In Stock | Illuminated | Green | LED | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | White | 10 mm | 10 mm | 7.4 mm | JB | Bulk |