SMD - Tactile Switches
2,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.9 mm | KSC8 | 300000 Cycle | IP67 | Reel | KSC831GOLLFS KSC831GOLLFS | |||||||
Mfr: FSMSMLPATR TTI: Not Assigned TE Connectivity Availability: 0In StockTactile Switches 4X6MM SMT GW AG/PL TACTILE SWITCH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 4.2 mm | 2.5 mm | FSM | 100000 Cycle | Reel | 1825086-2 | ||||||||
Mfr: PTS525SKG15JSMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, J Lead Ground Pin, 260gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 500000 Cycle | Reel | PTS525 SKG15J SMTR2 LFS Y97CT26B5CCFP | ||||||||
Mfr: KSC243J SP DELTA LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 3.5N, gold contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B43137FP LFG | |||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 500000 Cycle | Reel | PTS830GM140GSMTRLFS Y97ST24B2QBFP | |||||||||
Mfr: KSC521J ROHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 160 Gf J-Lead | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Brown | 6.2 mm | 6.2 mm | 5.6 mm | KSC | 100000 Cycle | IP50 | Reel | Y31C21664FPROHS KSC521JROHS Y31C21664FP Y31C21664FP R0HS | ||||||
Mfr: EVQ-PVW05K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 6mm sq Long Travel Force=3.5N H=5.0mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5 mm | Round | OFF - (ON) | 3 N | 50 mA | 12 VDC | 250 VAC | No | SPST | Gull Wing Lead | EVQPV | Reel | |||||||||||||
Mfr: B3U-1000PM TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches Top Act. w/out Boss w/out Ground Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Black | 4 mm | 2.5 mm | 1.6 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1000PM | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | White | PTS840 | Reel | PTS840 ESD GM SMTR LFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140SMTRLFS Y97ST23B8QBFP | |||||||||
TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5x3.4x3.3mm, 160gf, 1000000 cycles, Yellow Green actuator | 0In Stock | Non-Illuminated | SMD/SMT | Vertical | Round | 160 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 1000000 Cycle | Reel | G01615933 | ||||||||||||
Mfr: B3U-1000PM-B TTI: Not Assigned Omron Electronics Tactile Switches Top Actuate w/Boss w/out Ground Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Black | 4 mm | 2.5 mm | 1.6 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1000PMB | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 4.3 mm | B3FS | 100000 Cycle | Bulk | B3FS1015BYOMZ | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007414 | ||||||||||
Mfr: RKA2SGM055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 160gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 500000 Cycle | Reel | 10913230 00913230 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 500 gf | 20 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 100000 Cycle | Reel | G01000447 G01027329 G01000447 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.7 mm | 3.7 mm | 0.35 mm | PTS540 | 500000 Cycle | Reel | PTS540JM035SMTRLFS Y97UT25B2ACFP | ||||||||||
Mfr: RKB2SJK250SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches J Bend SMT Term 250gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RK | 50000 Cycle | Reel | 10890919 00890919 | ||||||||||
Mfr: KSC253J SP DELTA LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, gold contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B53137FP LFG | |||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 5.5 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | Reel | Y30HF87A1FP Y30HF87A1FP Y30HF87A1FP | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 200000 Cycle | Reel | PTS530 GH055 SMTR LFS | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | J Form Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | 5000000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 3.5 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | Reel | Y30H687A1FP Y30H687A1FP Y30H687A1FP | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP31 SMTR2 LFS | ||||||||||
Mfr: B3AL-1003P-MS TTI: Not Assigned Omron Electronics Availability: 0In StockTactile Switches 3.5N OF Long Stroke Black Button | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 3.5 N | 50 mA | 16 VDC | No | SPST | Solder Pad | Black | Black | 6.9 mm | 6 mm | 5 mm | B3AL | 500000 Cycle | Reel | B3AL1003PMS |