Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JF | Bulk | ||||||||||||
Mfr: KSC1101J LFS TTI: KSC1101J LFS C&K Availability: Not Available OnlineTactile Switches TACTILE SWITCH | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | KSC11 | 3000000 Cycle | IP67 | Reel | Y31G21W10FP Y31G21W10FP Y31G21W10FP | ||||||||||
Mfr: EVP-3AA02Q TTI: EVP-3AA02Q Panasonic Industry Availability: 0In StockTactile Switches 3.5mm x 2.9mm SMD Op Force 5.0N | 0In Stock | Non-Illuminated | PCB Mount | 5 N | 20 mA | 15 VDC | SPST | SMD/SMT | 3.5 mm | 2.9 mm | EVP-3A | 200000 Cycle | Reel | ||||||||||||||||
Mfr: EVP-BL5A8F000 TTI: EVP-BL5A8F000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N | 0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 3 N | 20 mA | 15 VDC | SPST | SMD/SMT | 2.8 mm | 1.9 mm | 0.6 mm | EVP-BL | 300000 Cycle | IP67 | Reel | |||||||||||||
Mfr: JB15HKP-2H TTI: JB15HKP-2H NKK Switches Availability: 0In StockTactile Switches OFF(ON) HI OPER ACTR GRAY FLAT CAP PC | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Gray | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk | ||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Plunger | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 4.2 mm | JBL | Bulk | JB-15HLYP2 | |||||||||||
Mfr: JB15HLPF-BH TTI: JB15HLPF-BH NKK Switches Availability: 0In StockTactile Switches LOW PROFILE TACTILE ILLUMINATED/PC | 0In Stock | Illuminated | Through Hole | Square | OFF - (ON) | 265 gf | SPST | JB | Bulk | ||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Blue | 10 mm | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | |||||||||
Mfr: JB15KP-4HE TTI: JB15KP-4HE NKK Switches Availability: 0In StockTactile Switches OFF-(ON) PC MOUNT GRY BUTTON/YLW FRAME | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Gray, Yellow | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk | ||||||||||
Mfr: JB15KP-4HF TTI: JB15KP-4HF NKK Switches Availability: 0In StockTactile Switches Series JB Illuminate Low Profile Tactile | 0In Stock | Non-Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | SPST | JB | IP67 | Bulk | |||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Red | 10 mm | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | |||||||||
Mfr: HP0315AFKP2 TTI: HP0315AFKP2 NKK Switches Availability: 0In StockTactile Switches SWITCH ACCESSORY | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Bulk | ||||||||
Mfr: JB15HKP-1B TTI: JB15HKP-1B NKK Switches Availability: 0In StockTactile Switches OFF(ON) HI OPER ACTR WHT SCULPTURD CAP P | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | White | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk | ||||||||||
Mfr: JB15KP-4BC TTI: JB15KP-4BC NKK Switches Availability: 0In StockTactile Switches OFF-(ON) PC MOUNT WHT BUTTON/RED FRAME | 0In Stock | Non-Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | SPST | Solder Pin | JB | IP67 | Bulk | ||||||||||||||||
0In Stock | Illuminated | Red | LED | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | White | 10 mm | 10 mm | 4.2 mm | JB | 500000 Cycle | Bulk | ||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JFL | Bulk | JF-15RKDBRP2 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | SPST | JB | Bulk | |||||||||||||||||||||
Mfr: JB15LPB-JB TTI: JB15LPB-JB NKK Switches Availability: 0In StockTactile Switches Series JB Illuminate Low Profile Tactile | 0In Stock | Non-Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | SPST | JB | Bulk | ||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 1.4 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Brown | 5.99 mm | 5.99 mm | 5 mm | FSM | 100000 Cycle | Each | 1825910-1 | |||||||||
Mfr: EVP-BL9A2F000 TTI: EVP-BL9A2F000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 2.25N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 2.25 N | SPST | 2.8 mm | 1.9 mm | 0.57 mm | EVP-BL | 300000 Cycle | IP67 | Each | |||||||||||||||||
Mfr: FSMRA4JHA04 TTI: 1-1825027-2 TE Connectivity / P&B Availability: 0In StockTactile Switches R/A TACT 260 PB SWITCH | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 13.25 mm | Round | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Brown | 19.86 mm | 7.11 mm | 7.01 mm | 100000 Cycle | Each | ||||||||||
Mfr: MCSLPT4644B2PHTR TTI: MCSLPT4644B2PHTR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Micro JB 4.6x4. 4x0.55 P3.5 PH 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.6 mm | 4.4 mm | 1.05 mm | MCSLPT | 1000000 Cycle | Each | 2337235-2 | ||||||||
Mfr: MSLPT5252CG3BTR TTI: MSLPT5252CG3BTR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini GW 5.2x5.2 x2 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 5.2 mm | 5.2 mm | 2 mm | MSLPT | 1000000 Cycle | Reel | 2337238-3 | |||||||||
Mfr: USLPT2819DT2TR TTI: USLPT2819DT2TR TE Connectivity / P&B Availability: 0In StockTactile Switches Tact Ultra TB 2.8x1.9x0.6 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 2.8 mm | 1.9 mm | 0.6 mm | USLPT | 200000 Cycle | Reel | 2337225-1 |