SMD - Tactile Switches
2,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS647SM70SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1.8N, Total Height 7mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | PTS647 | IP5X | Reel | G01688060 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | White | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | Reel | PTS815 SJM 250 SMTR LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | ON - OFF | 9.6 N | 42 mA | 24 VDC | 1 VA | SPST | J Form Lead | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 150000 Cycle | IP67 | Reel | Y30HR87A1FP KSCXA96JLFS Y30HR87A1FP Y30HR87A1FP | |||||||||||
Mfr: KSC541J ROHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 300 Gf J-Type | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.6 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.6 mm | KSC | IP67 | Reel | Y31C41664FPROHS Y31C41664FP R0HS | ||||||||
Mfr: 2-1977223-9 TTI: Not Assigned TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches 6MM ACTSMT 260gf TACT SWITCH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 9.4 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Pink | 6 mm | 6 mm | 13 mm | 1000000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B73220FP | |||||||||
Mfr: EVP-ATAL1B000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Edge Mount side push 2.4N 4.3x1.7mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 4.55 mm | 1.9 mm | 1.65 mm | 500000 Cycle | IP67 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007402 | ||||||||||
Mfr: PTS845VM20SMTR4 LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5x3.4x3.3mm, 160gf, 100000 cycles, no pegs, Ivory actuator | 0In Stock | Non-Illuminated | SMD/SMT | Vertical | 160 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | G01637708 | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SK25 SMTR LFS GSPTS004202 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.3 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SK43 SMTR LFS GSPTS004005 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SM25J SMTR LFS GSPTS004401 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.25 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SM43J SMTR LFS GSPTS004101 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.3 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SK50 SMTR LFS GSPTS004006 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SM43SMTR2LFS Y97AT23B2EAFP | |||||||||
Mfr: PTS647SK38SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 2.5N, Total Height 3.8mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | PTS647 | IP5X | Reel | G01688055 | ||||||||||||
Mfr: PTS647SK50SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 2.5N, Total Height 5mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 5 mm | PTS647 | IP5X | Reel | G01688058 | ||||||||||||
Mfr: PTS647SK70SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 2.5N, Total Height 7mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | PTS647 | IP5X | Reel | G01688061 | ||||||||||||
Mfr: PTS647SM38SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1.8N, Total Height 3.8mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | PTS647 | IP5X | Reel | G01688054 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 230 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Gray | 3.7 mm | 3.7 mm | 0.35 mm | PTS540 | 300000 Cycle | Reel | PTS540 JK035 SMTR LFS PTS540JK035SMTRLFS Y97UT25B5ACFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5.6 mm | KSC | 100000 Cycle | IP50 | Reel | Y31C21666FPROHS KSC521GROHS Y31C21666FP Y31C21666FP R0HS | |||||||
Mfr: PTS525SM08SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, G Lead No Pin, 160gf, 0.8mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 1000000 Cycle | Reel | PTS525 SM08 SMTR2 LFS Y97CT23B2BCFP | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | PTS645SH50SMTR92LFS Y97HT23B4FAFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 1.47 N | 50 mA | 24 VDC | SPST | SMD/SMT | Black | 7.8 mm | 7.8 mm | 4.9 mm | B3FS | Reel | B3FS1092P | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 1.47 N | 50 mA | 24 VDC | SPST | SMD/SMT | Black | 10.5 mm | 10.5 mm | 7.3 mm | B3FS-4 | Reel | B3FS4092PB |