Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Illuminated | LED | Through Hole | Straight | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JF | Bulk | ||||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JFL | Bulk | JF-15RKDMRP2 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 8 mm | FSM | 100000 Cycle | Each | 2-1825955-2 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | SPST | JB | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Plunger | OFF - (ON) | 176 gf | SPST | JB | Bulk | |||||||||||||||||||||
Mfr: JB15HKP-2G TTI: JB15HKP-2G NKK Switches Availability: 0In StockTactile Switches OFF(ON) HI OPER ACTR BLUE FLAT CAP PC | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Blue | 10 mm | 10 mm | 4.2 mm | JB | 1000000 Cycle | IP67 | Bulk | ||||||||
Mfr: FSM11JH TTI: 2-1825955-2 TE Connectivity / P&B Availability: 0In StockTactile Switches FSM11JH=6MM TACT SWITCH, HT W/ESD | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 8 mm | 100000 Cycle | Each | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 100000 Cycle | Each | 1437565-6 | ||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Green | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk | |||||||||||
Mfr: JB15HKH-6A TTI: JB15HKH-6A NKK Switches Availability: 0In StockTactile Switches SPST OFF-(ON) R/A FLAT CAP BLACK | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.8 mm | 6.54 mm | 10.8 mm | JB | IP67 | Bulk | |||||||||
Mfr: USLPT3026BL2TR TTI: USLPT3026BL2TR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Ultra JB 3.0x2.6x0.45 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3 mm | 2.6 mm | 0.45 mm | USLPT | 100000 Cycle | Reel | 2337227-2 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 7.6 mm | 7.3 mm | 4.3 mm | 1000000 Cycle | IP67 | Reel | ||||||||||
Mfr: FSM4JSMLTR TTI: 1571563-8 TE Connectivity / P&B Availability: 0In StockTactile Switches TACT SWITCH SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.98 mm | Round | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 6 mm | 6 mm | 5 mm | FSMJSML | 1000000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 50 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6.2 mm | 6.2 mm | 2.5 mm | 1000000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8.68 mm | Square | OFF - (ON) | 196 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15SKDGNP2-KDG | |||||||||
Mfr: JB15LPC-BF TTI: JB15LPC-BF NKK Switches Availability: 0In StockTactile Switches Series JB Illuminate Low Profile Tactile | 0In Stock | Illuminated | Red | LED | Through Hole | Square | OFF - (ON) | 176 gf | 50 mA | 24 VDC | SPST | JBL | Bulk | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 1000000 Cycle | IP67 | Reel | KSC422G 70SH LFS Y31C22445FP LFS | |||||||
0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-BD | 200000 Cycle | Reel | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 260 gf | 50 mA | SPST | SMD/SMT | 6 mm | 6 mm | ALCOSWITCH FSM | IP67 | Each | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 160 gf | 50 mA | SPST | SMD/SMT | 6 mm | 6 mm | ALCOSWITCH FSM | IP67 | Each | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 50 mA | SPST | SMD/SMT | 6.2 mm | 6.2 mm | ALCOSWITCH STS | IP67 | Each | |||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 50 mA | SPST | SMD/SMT | 6.2 mm | 6.2 mm | ALCOSWITCH STS | IP67 | Each | |||||||||||||||||
Mfr: EVP-BX9C5A000 TTI: EVP-BX9C5A000 Panasonic Industry Availability: 0In StockTactile Switches Surface Mount, 6N Silent Type | 0In Stock | PCB Mount | Straight | Round | 6 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel | ||||||||||||||||
Mfr: EVP-CD7C1A000 TTI: EVP-CD7C1A000 Panasonic Industry Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 4.0N | 0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-CD | 200000 Cycle | Reel | |||||||||||||||
Mfr: KSC1151J LFS TTI: KSC1151J LFS C&K Availability: Not Available OnlineTactile Switches TACTILE SWITCH | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 5 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | KSC11 | 1000000 Cycle | IP67 | Reel | Y31GF1W10FP Y31GF1W10FP Y31GF1W10FP |