Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 17.7 mm | 17.7 mm | 8.68 mm | JF | Bulk | JF-15SKSKNP2 | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | SPST | JB | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 100000 Cycle | Each | 1437565-6 | ||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | SPST | JB | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | White | 10 mm | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | |||||||||
0In Stock | Illuminated | Red | LED | Through Hole | Straight | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 22.8 mm | 17.7 mm | 5.7 mm | JFL | 500000 Cycle | Bulk | JF-15RKSGRP2 | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 28 VDC | 3 VA | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP | Bulk | |||||||||||
Mfr: JB15HAP-2H TTI: JB15HAP-2H NKK Switches Availability: 0In StockTactile Switches OFF-(ON) HI OPR FRCE EXT ACT FLAT GRY CA | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Gray | 10 mm | 10 mm | 7.4 mm | JB | 1000000 Cycle | IP67 | Bulk | ||||||||
Mfr: JB15HBPC-BH TTI: JB15HBPC-BH NKK Switches Availability: 0In StockTactile Switches OFF-(ON) HI FRCE RED LED WHT BTN GRY FRME | 0In Stock | Illuminated | Red | LED | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Gray, White | 10 mm | 10 mm | 7.4 mm | JBL | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Red | 10 mm | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Green | 10 mm | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 17.7 mm | 8.68 mm | JF | Bulk | JF-15SKCGNP2 | |||||||||||||
Mfr: JB15HKH-6A TTI: JB15HKH-6A NKK Switches Availability: 0In StockTactile Switches SPST OFF-(ON) R/A FLAT CAP BLACK | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.8 mm | 6.54 mm | 10.8 mm | JB | IP67 | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC403J 50SH LFG Y31C03241FPLFG | ||||||||
Mfr: FSM11JH TTI: 2-1825955-2 TE Connectivity / P&B Availability: 0In StockTactile Switches FSM11JH=6MM TACT SWITCH, HT W/ESD | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 8 mm | 100000 Cycle | Each | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 5.99 mm | 5.99 mm | 17 mm | FSM | 100000 Cycle | Each | 3-1825910-2 | ||||||||||
Mfr: USLPT3026BL2TR TTI: USLPT3026BL2TR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Ultra JB 3.0x2.6x0.45 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3 mm | 2.6 mm | 0.45 mm | USLPT | 100000 Cycle | Reel | 2337227-2 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Plunger | OFF - (ON) | 176 gf | SPST | JB | Bulk | |||||||||||||||||||||
Mfr: JB15HAP-5A TTI: JB15HAP-5A NKK Switches Availability: 0In StockTactile Switches OFF-(ON) HI OPR FRCE EXT ACT BLK CAP MNTR | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 10 mm | 7.4 mm | JB | IP67 | Bulk | ||||||||||
Mfr: TLSMDT3C020GLFS TTI: TLSMDT3C020GLFS C&K Availability: 0In StockTactile Switches 6x6.1x3.45mm Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.05 mm | Round | OFF - (ON) | 2 N | 50 mA | 16 VDC | 0.8 VA | No | SPDT | Gull Wing Lead | Red | 6.1 mm | 6 mm | 3.45 mm | TLSM | 3000000 Cycle | IP54 | Reel | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 8 mm | FSM | 100000 Cycle | Each | 2-1825955-2 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 160 gf | 50 mA | SPST | SMD/SMT | 6.2 mm | 6.2 mm | ALCOSWITCH STS | IP67 | Each | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 260 gf | 50 mA | SPST | SMD/SMT | 6.2 mm | 6.2 mm | ALCOSWITCH STS | IP67 | Each | ||||||||||||||||
Mfr: JB15HKP-2C TTI: JB15HKP-2C NKK Switches Availability: 0In StockTactile Switches SPST TACTILE RED BTN | 0In Stock | Non-Illuminated | Through Hole | Straight | 7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Red | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk |