Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Illuminated | Through Hole | Plunger | OFF - (ON) | 265 gf | SPST | JB | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Standard | OFF - (ON) | 157 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 3.1 mm | CB3 | 100000 Cycle | Bulk | CB3-S15FTP2 | ||||||||||
Mfr: JL15SKSBFP2 TTI: JL15SKSBFP2 NKK Switches Availability: 0In StockTactile Switches SPST OFF-(ON) 50mA GREEN LED/WHITE ACT. | 0In Stock | Illuminated | LED | Through Hole | 7.85 mm | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | SPST | Solder Pin | 22 mm | 20.4 mm | 7.85 mm | JL | Bulk | JL-15SKSNMP2 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 17.7 mm | 8.68 mm | JF | Bulk | JF-15SKPMNP2 | |||||||||||||
Mfr: JB15HAP-5B TTI: JB15HAP-5B NKK Switches Availability: 0In StockTactile Switches OFF-(ON) HI OPR FRCE EXT ACT WHT CAP MNTR | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | White | 10 mm | 10 mm | 7.4 mm | JB | IP67 | Bulk | ||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JF | Bulk | ||||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JF | Bulk | ||||||||||||
Mfr: JB15KP-4BH TTI: JB15KP-4BH NKK Switches Availability: 0In StockTactile Switches OFF-(ON) PC MOUNT WHT BUTTON/GRY FRAME | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Gray, White | 10 mm | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | ||||||||
Mfr: JB15HAP-4BC TTI: JB15HAP-4BC NKK Switches Availability: 0In StockTactile Switches JB SERIES TACTILE | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | White | 10 mm | 10 mm | 7.4 mm | JB | IP67 | Bulk | ||||||||||
Mfr: JB15HAP-4BF TTI: JB15HAP-4BF NKK Switches Availability: 0In StockTactile Switches OFF-(ON) HI OPR FRCE EXT ACT WHT/GRN CAP | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | White | 10 mm | 10 mm | 7.4 mm | JB | IP67 | Bulk | ||||||||||
0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 260 gf | 50 mA | SPST | J Form Lead | 6.45 mm | 6.45 mm | ALCOSWITCH STS | IP67 | Each | ||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | 50 mA | SPST | Solder Pin | 6 mm | 6 mm | ALCOSWITCH STS | IP67 | Each | |||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | 160 gf | 50 mA | SPST | Solder Pin | 6 mm | 6 mm | ALCOSWITCH STS | IP67 | Each | ||||||||||||||||
0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 180 gf | 50 mA | SPST | J Form Lead | 6.45 mm | 6.45 mm | ALCOSWITCH STS | IP67 | Each | ||||||||||||||||
Mfr: MSLPT5252BL3MTR TTI: MSLPT5252BL3MTR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini JB 5.2x 5.2x1.5 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | J Form Lead | Black | 5.2 mm | 5.2 mm | 1.5 mm | MSLPT | 1000000 Cycle | Reel | 2337243-3 | ||||||||
Mfr: MSLPT5252CL3BTR TTI: MSLPT5252CL3BTR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini JB 5.2x 5.2x2 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | J Form Lead | Black | 5.2 mm | 5.2 mm | 2 mm | MSLPT | 1000000 Cycle | Each | 2337245-3 | ||||||||
Mfr: USLPT3737AL2TR TTI: USLPT3737AL2TR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Ultra JB 3.7x3.7x0.35 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.7 mm | 3.7 mm | 0.35 mm | USLPT | 500000 Cycle | Reel | 2337229-1 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 5.99 mm | 5.99 mm | 4.3 mm | 100000 Cycle | Each | 2-1437565-2 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 5.99 mm | 5.99 mm | 13 mm | FSM | 100000 Cycle | Each | 2-1825910-8 | ||||||||||
0In Stock | Illuminated | Yellow | LED | Through Hole | Straight | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 22.8 mm | 17.7 mm | 5.7 mm | JF | 500000 Cycle | Bulk | JF-15RKSGYP2 | ||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JFL | Bulk | JF-15RKDDRP2 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | White | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk | |||||||||||
Mfr: B3U1100PM TTI: B3U-1100PM Omron Electronics Availability: 0In StockTactile Switches Top Actuated Ground Tm w/out Boss | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 4 mm | 2.5 mm | 1.6 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1100PM | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.55 mm | Rectangular | OFF - (ON) | 220 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 7.15 mm | 4 mm | 1.5 mm | FSM Turtle | 50000 Cycle | Each | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 7.6 mm | 7.3 mm | 5 mm | 1000000 Cycle | IP67 | Each |