Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | Straight | Round | 160 gf | 50 mA | SPST | Solder Pin | 6 mm | 6 mm | ALCOSWITCH STS | IP67 | Each | ||||||||||||||||
Mfr: EVP-BL0ADF000 TTI: EVP-BL0ADF000 Panasonic Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 0.7N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 0.7 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Each | |||||||||||||||||
Mfr: 7914G-1-000 TTI: 7914G-1-000 Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Gull Wing | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914G | 500000 Cycle | IP67 | Tube | ||||||||
Mfr: FSM4JSMASTR TTI: 1-1977223-0 TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches R/A TACT SWITCH 100 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.98 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | J Form Lead | Green | 6 mm | 6 mm | 4.98 mm | 100000 Cycle | Each | ||||||||||
Mfr: FSMRA1JHA04 TTI: 1825027-3 TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches R/A TACT 260 PB SWITCH | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 0.56 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Brown | 7.16 mm | 7.11 mm | 7.01 mm | 100000 Cycle | Each | ||||||||||
Mfr: MCSLPT4644B4TR TTI: MCSLPT4644B4TR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Micro JB 4.6x 4.4x0.55 P3.5 260gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.6 mm | 4.4 mm | 1.05 mm | MCSLPT | 500000 Cycle | Reel | 2337234-4 | |||||||||
0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 350 gf | 50 mA | SPST | J Form Lead | 6.45 mm | 6.45 mm | ALCOSWITCH STS | IP67 | Each | ||||||||||||||||
Mfr: JB15HAP-5H TTI: JB15HAP-5H NKK Switches Availability: 0In StockTactile Switches LOW PROFILE TCTLE/PC | 0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Gray | 10 mm | 10 mm | 7.4 mm | JB | IP67 | Bulk | ||||||||||
Mfr: JB15HLPC-JC TTI: JB15HLPC-JC NKK Switches Availability: 0In StockTactile Switches SPST PCB TACT SWITCH | 0In Stock | Illuminated | LED | Through Hole | 7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | 12 mm | 12 mm | 6.3 mm | JB | Bulk | |||||||||||
Mfr: JL15SKSBCP2 TTI: JL15SKSBCP2 NKK Switches Availability: 0In StockTactile Switches SPST OFF-(ON) 50mA RED LED/WHITE ACT. | 0In Stock | Illuminated | LED | Through Hole | 7.85 mm | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | SPST | Solder Pin | 22 mm | 20.4 mm | 7.85 mm | JL | Bulk | JL-15SKSNRP2 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 5 mm | FSM | 100000 Cycle | Each | 1825955-6 | |||||||||
Mfr: EVQ-Q2D01W TTI: EVQ-Q2D01W Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 2000000 Cycle | Reel | |||||||||
Mfr: JB15LPC-JE TTI: JB15LPC-JE NKK Switches Availability: 0In StockTactile Switches LOW PROFILE TACTILE ILLUMINATED/PC | 0In Stock | Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | SPST | JB | Bulk | ||||||||||||||||||||
Mfr: EVP-BK2A6B000 TTI: EVP-BK2A6B000 Panasonic Availability: 0In StockTactile Switches 4.9mm x 4mm SMD Op Force 1.65N | 0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 1.65 N | 20 mA | 15 VDC | SPST | SMD/SMT | 4.9 mm | 4 mm | 0.7 mm | EVP-BK | 1000000 Cycle | IP67 | Reel | |||||||||||||
Mfr: JB15KP-4CH TTI: JB15KP-4CH NKK Switches Availability: 0In StockTactile Switches OFF(ON) RED BUTTON GRAY FRAME STRGHT PC | 0In Stock | Non-Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | SPST | JB | IP67 | Bulk | |||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Square | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 7.3 mm | None | 1000000 Cycle | Reel | ||||||||||
0In Stock | Illuminated | Green | LED | Through Hole | Straight | 5.7 mm | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Green | 22.8 mm | 17.7 mm | 5.7 mm | JFL | 500000 Cycle | Bulk | JF-15RKDMMP2 | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8.68 mm | Square | OFF - (ON) | 196 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15SKDBNP2-KDG | |||||||||
Mfr: JB15HBPF-BH TTI: JB15HBPF-BH NKK Switches Availability: 0In StockTactile Switches OFF-(ON) HI FRCE GRN LED WHT BTN GRY FRM | 0In Stock | Illuminated | Green | LED | Through Hole | Straight | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Gray, White | 10 mm | 10 mm | 7.4 mm | JBL | 1000000 Cycle | Bulk | |||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JFL | Bulk | JF-15RKCGMP2 | |||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JFL | Bulk | JF-15RKCMRP2 | |||||||||||
Mfr: EVQ-P9102W TTI: EVQ-P9102W Panasonic Availability: 0In StockTactile Switches 4.7x3.52.5mm 4N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P9 | 200000 Cycle | Reel | |||||||||
Mfr: MSLPT5252BL4MTR TTI: MSLPT5252BL4MTR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini JB 5.2x 5.2x1.5 260gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | Yes | SPST | J Form Lead | Black | 5.2 mm | 5.2 mm | 1.5 mm | MSLPT | 200000 Cycle | Reel | 2337243-4 | ||||||||
Mfr: MSLPT5252CL1BTR TTI: MSLPT5252CL1BTR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini JB 5.2x 5.2x2 70gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 70 gf | 50 mA | 12 VDC | Yes | SPST | J Form Lead | Black | 5.2 mm | 5.2 mm | 2 mm | MSLPT | 1000000 Cycle | Reel | 2337245-1 | ||||||||
Mfr: MSLPT5252AG3TR TTI: MSLPT5252AG3TR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini GW 5.2x5.2 x0.8 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 5.2 mm | 5.2 mm | 0.8 mm | MSLPT | 1000000 Cycle | Reel | 2337236-2 |