SMD - Tactile Switches
2,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7914S-SW3-032 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Right Angle | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.89 mm | Round | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | 7914 | Tube | |||||||||||||||
Mfr: 7914G-SW3-000 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Gull Wing | 0In Stock | Non-Illuminated | SMD/SMT | 1.65 mm | Round | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | 4.8 mm | 4.5 mm | 2.4 mm | 7914G | Tube | ||||||||||||
Mfr: 7914S-SW3-000 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Right Angle | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.65 mm | Round | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | 7914 | Tube | |||||||||||||||
Mfr: 7914S-SW3-050 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Right Angle | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 2.67 mm | Round | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | 5.44 mm | 5 mm | 5.18 mm | 7914S | Tube | |||||||||||
Mfr: EVQ-PLWA15 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Super Thin Type SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Round | OFF - (ON) | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.9 mm | 4.9 mm | EVQPLW | Reel | ||||||||||||
Mfr: EVQ-P9102M TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 4.7x3.5x2.1mm 4N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 2.1 mm | EVQP9 | 200000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Gray | 4.9 mm | 4.9 mm | 0.8 mm | EVQPL | 200000 Cycle | Reel | |||||||||
Mfr: EVP-BT7G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 3.5 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BT6G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 2.6 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 200000 Cycle | Reel | ||||||||
Mfr: EVP-BT5G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.6 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT7J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 3.5 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BT3G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.0 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT5J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.6 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 3.1 mm | EVQQ2 | Reel | ||||||||||
Mfr: EVP-BB1AAE000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 2.6 mm x 1.6 mm SMD Top Push Sealed Switch | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 10 uA to 20 mA | 2 VDC to 20 VDC | SPST | 2.6 mm | 1.6 mm | 0.5 mm | 500000 Cycles | IP67 | Reel | ||||||||||||||
Mfr: EVP-BT6J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 2.6 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 200000 Cycle | Reel | ||||||||
Mfr: EVP-BT4G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.3 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT3J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.0 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT1G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.5 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-BT2J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.8 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.8 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | ||||||||
Mfr: 7914J-1-032 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD J-Hook | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.89 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | J Form Lead | White | 4.8 mm | 4.5 mm | 2.54 mm | 7914J | 500000 Cycle | IP67 | Tube | |||||||
Mfr: 7914J-1-024 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD J-Hook | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.08 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | J Form Lead | White | 4.8 mm | 4.5 mm | 2.54 mm | 7914J | 500000 Cycle | IP67 | Tube | |||||||
Mfr: EVP-AECB2A TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockTactile Switches 2.4N op force and edge mount | 0In Stock | EVPAE | ||||||||||||||||||||||||||
Mfr: EVP-AF7B65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 2.4 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.21 mm | Round | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | 500000 Cycle | Reel | ||||||||
Mfr: EVP-BT2G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.8 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.8 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel |