Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.56 mm | Rectangular | OFF - (ON) | 1.8 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 3.5 mm | 20000 Cycle | Bulk | 1437566-3 | ||||||||||||
Mfr: EVQ-Q1D06M TTI: EVQ-Q1D06M Panasonic Availability: 0In StockTactile Switches Tactile Switch Light Touch, SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | White | 8.5 mm | 8.5 mm | 6.5 mm | EVQ-Q1 | 100000 Cycle | Reel | |||||||||
Mfr: B3W4155BYOMZ TTI: B3W-4155 Omron Electronics Availability: 0In StockTactile Switches 12MM Tactile Switch 350GF 7.3MM | 0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 7.3 mm | B3W | 1000000 Cycle | IP67 | Bulk | B3W4155BYOMZ | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.51 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Black | 5.99 mm | 5.99 mm | 3.1 mm | FSM1LP | 100000 Cycle | Reel | 1-1437565-9 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | J Form Lead | White | 6 mm | 6 mm | 4.98 mm | FSM | 100000 Cycle | Reel | 1571563-4 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | ON - OFF | 2.4 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3.3 mm | 2 mm | 0.6 mm | EVP-AW | 500000 Cycle | IP67 | Reel | |||||||||
Mfr: EVP-BB0AAB000 TTI: EVP-BB0AAB000 Panasonic Availability: 0In StockTactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | ON - OFF | 0.7 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 2.6 mm | 1.6 mm | 0.5 mm | EVP-BB | 200000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | ON - OFF | 3.3 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3.3 mm | 2 mm | 0.6 mm | EVP-AW | 300000 Cycle | IP67 | Reel | |||||||||
Mfr: YT1043530FPLFS TTI: KT11P2JM34LFS C&K Availability: 0In StockTactile Switches Top Actuated Tactile SMT Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1043530FP LFS KT11P2JM34 LFS YT1043530FP LFS | ||||||
Mfr: FSM14JSMAATR TTI: 1571563-6 TE Connectivity / P&B Availability: 0In StockTactile Switches TACT SWITCH SMT | 0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | PC Pin | White | 6 mm | 6 mm | 13 mm | 100000 Cycle | Reel | ||||||||||||||
Mfr: B3W9000RG2C TTI: B3W-9000-RG2C Omron Electronics Availability: 0In StockTactile Switches Red & Green LED Trans Cap | 0In Stock | Illuminated | Green, Red | LED | Through Hole | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Clear | 10 mm | 10 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | Each | B3W9000RG2C | |||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053530FP LFS KT11P3JM34 LFS YT1053530FPLFS | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 4.3 mm | B3F | 100000 Cycle | Each | B3F1005 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Square | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | Each | 9-1437565-9 | |||||||||||||||
Mfr: EVQ-Q2H02W TTI: EVQ-Q2H02W Panasonic Availability: Not Available OnlineTactile Switches Switch Light Touch 6mm Square SMD | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
Mfr: YT1064760FPLFG TTI: KT11P4SA2M35LFG C&K Availability: 0In StockTactile Switches 3.96Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1064760FP LFG KT11P4SA2M35 LFG YT1064760FP LFG | ||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8.68 mm | Square | OFF - (ON) | 196 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15SKDRNP2-KDG | |||||||||
Mfr: B3F6002BYOMZ TTI: B3F-6002 Omron Electronics Availability: 0In StockTactile Switches Key Sw. In Ammo Pack | 0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3F | 300000 Cycle | Reel | B3FZ0005C B3F6002 B3F-6002BYOMZ B3F6002BYOMZSAMPLE B3F6002BYOMZ | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEM31G LFS | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.1 mm | Standard | OFF - (ON) | 157 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 6.2 mm | 6.2 mm | 3.5 mm | CB | 100000 Cycle | Tube | CB-S15FTP2-ST | ||||||||||
Mfr: EVP-BFAC1A000 TTI: EVP-BFAC1A000 Panasonic Availability: 0In StockTactile Switches 6.0x6.0x3.4mm 2N w/4 Term .25mm Trvl IP6 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 3.5 mm | EVP-BF | 1000000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 200000 Cycle | Reel | ||||||||||
Mfr: JB15HLPF-JB TTI: JB15HLPF-JB NKK Switches Availability: 0In StockTactile Switches SPST PCB TACT SWITCH | 0In Stock | Illuminated | LED | Through Hole | 7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | 12 mm | 12 mm | 6.3 mm | JBL | Bulk | |||||||||||
0In Stock | Non-Illuminated | Through Hole | 7 mm | Round | 2.7 N | 125 mA | 24 VDC | No | SPST | Solder Pin | 6.2 mm | 2.35 mm | 6.3 mm | JB | Bulk | JB-15HFBH2 | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 180 gf | 50 mA | SPST | SMD/SMT | 6.2 mm | 6.2 mm | ALCOSWITCH STS | IP67 | Each |