Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,450In Stock | Non-Illuminated | SMD/SMT | Straight | 3.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 7.01 mm | 100000 Cycle | Bulk | 4-1437565-9 | ||||||||||
Mfr: EVQ-Q2K03W TTI: EVQ-Q2K03W Panasonic Availability: 10,000In StockTactile Switches 1.3NF 6.5x6.0x3.1mm | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
300In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 7.3 mm | B3F | 300000 Cycle | Each | B3F1052 | |||||||||
12,900In Stock60,000 On Order Expected | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Each | B3W4050 | ||||||||
3,900In Stock | Non-Illuminated | Through Hole | Right Angle | 6.15 mm | Rectangular | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 300000 Cycle | Each | B3F3152 | |||||||||
Mfr: B3F4055BYOMZ TTI: B3F-4055 Omron Electronics Availability: 6,000In StockTactile Switches 12x12mm Std Ht .3 High-force 260g | 6,000In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.5 mm | B3F | 1000000 Cycle | Each | B3FZ0041M B3F-4055BYOMZ B3F4055 B3F-4055-BY-OMZ B3F4055BYOMZ | ||||||||
Mfr: FSM8JH TTI: 1-1825910-4 TE Connectivity / P&B Availability: 30,750In Stock45,000 On Order Expected 02-Jul-26 Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH | 30,750In Stock45,000 On Order Expected 02-Jul-26 | Non-Illuminated | Through Hole | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 7.23 mm | 9.5 mm | FSM | 100000 Cycle | Each | |||||||||
Mfr: B3W4000BYOMZ TTI: B3W-4000 Omron Electronics Availability: 1,900In StockTactile Switches Tactile12x12mmNoGrnd Flat 4.3mmH 200OF | 1,900In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Each | B3W-4000BYOMZ B3W-4000-BY-OMZ B3W4000 B3WZ4003R B3W4000BYOMZ | |||||||
Mfr: Y31C21445FPLFS TTI: KSC421G70SHLFS C&K Availability: 20,000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 20,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.9 mm | 6.9 mm | 4.67 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC421G 70SH LFS Y31C21445FP LFS | ||||||
Mfr: EVQ-Q2F02W TTI: EVQ-Q2F02W Panasonic Availability: 4,000In Stock16,000 On Order Expected 10-Jul-26 Tactile Switches Switch Light Touch 6mm Square SMD | 4,000In Stock16,000 On Order Expected 10-Jul-26 | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
Mfr: 7914J-1-032E TTI: 7914J-1-032E Bourns Availability: 500In StockTactile Switches 4mm KEY SWITCH SMD J-Hook | 500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.89 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | J Form Lead | White | 4.8 mm | 4.5 mm | 2.54 mm | 7914J | 500000 Cycle | IP67 | Reel | ||||||||
35,250In Stock | Non-Illuminated | Through Hole | Straight | 3.09 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 7.3 mm | FSM | 100000 Cycle | Each | 3-1825910-5 | |||||||||
1,500In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Bulk | B3W1000 | ||||||||
Mfr: EVQ-Q2P03W TTI: EVQ-Q2P03W Panasonic Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
Mfr: FSM14JH TTI: 2-1825910-7 TE Connectivity / P&B Availability: 42,675In StockTactile Switches 6MM ACTHIGH TEMP TACT SWITCH | 42,675In Stock | Non-Illuminated | Through Hole | Straight | 9.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 7.23 mm | 13 mm | FSM | 100000 Cycle | Bulk | |||||||||
16,500In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 5.99 mm | 5.99 mm | 4.3 mm | 100000 Cycle | Each | 1825910-3 | ||||||||||
8,800In Stock | Non-Illuminated | Through Hole | Straight | 4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 7.5 mm | 100000 Cycle | Tray | 1437565-3 | ||||||||||
12,100In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | B3F1002 | |||||||||
10,400In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | B3F1022 | |||||||||
Mfr: EVP-ADK04K TTI: EVP-ADK04K Panasonic Availability: 7,000In StockTactile Switches Swtch Lite Touch SMD 6term 4.6mm ht | 7,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | EVP-AD | Reel | |||||||||||||
192In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Plunger | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | JB-15KNP2 | |||||||||
Mfr: B3W4005BYOMZ TTI: B3W-4005 Omron Electronics Availability: 8,900In StockTactile Switches 12x12mm NoGroundTerm Flat 4.3mmH 350OF | 8,900In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 4.3 mm | B3W | 1000000 Cycle | IP67 | Each | B3W-4005-BY-OMZ B3WZ4005E B3W4005 B3W-4005BYOMZ B3W4005BYOMZ | |||||||
Mfr: EVQ-Q2F03W TTI: EVQ-Q2F03W Panasonic Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
Mfr: FSM8JSMASTR TTI: 2-1977223-4 TE Connectivity / Alcoswitch Availability: 15,000In StockTactile Switches 6MM ACTSMT 160gf TACT SWITCH | 15,000In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | Gull Wing Lead | Green | 6 mm | 6 mm | 9.5 mm | 1000000 Cycle | Each | ||||||||||||||
Mfr: B3FS1002PBYOMZ TTI: B3FS-1002P Omron Electronics Availability: 6,000In StockTactile Switches 6x6x3.1mm Flat 150OF PhosphorBronze Ag T | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6 mm | 6 mm | 3.1 mm | B3FS | 300000 Cycle | Reel | B3FS1002P B3FS-1002PBYOMZ B3FS1002PNC B3FS1002PBYOMZ |