Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,300In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Each | B3F3120 | |||||||||
Mfr: EVQ-Q2Y03W TTI: EVQ-Q2Y03W Panasonic Industry Availability: 30,000In StockTactile Switches 3.5NF 6.5x6.0x3.1mm | 30,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-5PN04K TTI: EVQ-5PN04K Panasonic Industry Availability: 5,000In StockTactile Switches FLAT ACT 2.4NF 6x3.5x4.3mm | 5,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-5P | 30000 Cycle | Reel | |||||||||
9,700In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | B3F1022 | |||||||||
Mfr: 7914S-1-050E TTI: 7914S-1-050E Bourns Availability: 18,400In StockTactile Switches 4mm KEY SWITCH SMD Right Angle | 18,400In Stock | Non-Illuminated | SMD/SMT | Right Angle | 2.67 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | White | 5.44 mm | 5 mm | 5.18 mm | 7914S | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: EVQ-PLHA15 TTI: EVQ-PLHA15 Panasonic Industry Availability: 5,000In StockTactile Switches SWITCH TACTILE | 5,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PL | 500000 Cycle | Reel | |||||||||
4,000In Stock | Non-Illuminated | Through Hole | Straight | 1.6 mm | Round | OFF - (ON) | 1.96 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 8 mm | 8 mm | 9 mm | B3WN | 100000 Cycle | IP67 | Reel | B3WN6002 B3WN-6002. B3WN-60020. B3WN6002S | ||||||||
Mfr: B3W4055BYOMZ TTI: B3W-4055 Aratas Availability: 14,800In StockTactile Switches 12x12mm NoGroundTerm Prjctd 7.3mmH 350OF | 14,800In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.55 mm | B3W | 1000000 Cycle | IP67 | Bulk | B3WZ4009H B3W4055NC B3W4055 B3W-4055BYOMZ B3W4055BYOMZ | |||||||
7,900In Stock | Non-Illuminated | SMD/SMT | Vertical | 0.51 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 5.99 mm | 5.99 mm | 3.1 mm | 100000 Cycle | Bulk | 1-1437565-6 | ||||||||||
400In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Bulk | B3W1000 | ||||||||
1,800In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Each | B3W1050 | ||||||||
17,700In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 300000 Cycle | Each | B3F3122 | |||||||||
Mfr: FSM14JH TTI: 2-1825910-7 TE Connectivity / P&B Availability: 25,925In StockTactile Switches 6MM ACTHIGH TEMP TACT SWITCH | 25,925In Stock | Illuminated | Through Hole | Vertical | 9.4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 7.23 mm | 13 mm | FSM | 100000 Cycle | Bulk | |||||||||
15,000In Stock | Illuminated | Through Hole | Vertical | 0.7 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 5.99 mm | 5.99 mm | 4.3 mm | 100000 Cycle | Each | 1825910-3 | ||||||||||
8,800In Stock | Non-Illuminated | Through Hole | Vertical | 4 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 12 mm | 12 mm | 7.5 mm | 100000 Cycle | Tray | 1437565-3 | ||||||||||
8,700In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | B3F1002 | |||||||||
Mfr: Y31C01241FPLFS TTI: KSC401J50SHLFS C&K Availability: 7,000In StockTactile Switches Silver 120Gf J-Lead | 7,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 5000000 Cycle | IP67 | Reel | KSC401J 50SH LFS Y31C01241FP LFS | ||||||
1,900In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.65 mm | B3W | 300000 Cycle | IP67 | Each | B3W1052 | ||||||||
Mfr: B3W4000BYOMZ TTI: B3W-4000 Aratas Availability: 1,500In StockTactile Switches Tactile12x12mmNoGrnd Flat 4.3mmH 200OF | 1,500In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Each | B3W-4000BYOMZ B3W-4000-BY-OMZ B3W4000 B3WZ4003R B3W4000BYOMZ | |||||||
Mfr: FSM6JSMAASTR TTI: 2-1977223-0 TE Connectivity / Alcoswitch Availability: 11,250In StockTactile Switches 6MM ACTSMT 260gf TACT SWITCH | 11,250In Stock | SMD/SMT | Vertical | 3.4 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | 6 mm | 6 mm | 7.01 mm | 1000000 Cycle | Reel | |||||||||||||
Mfr: FSMRA7JH04 TTI: 2-1825027-0 TE Connectivity / P&B Availability: 38,000In StockTactile Switches R/A TACT 160G PB SWITCH | 38,000In Stock | Illuminated | Through Hole | Right Angle | 9.24 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 15.86 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Each | |||||||||
Mfr: FSM8JSMASTR TTI: 2-1977223-4 TE Connectivity / Alcoswitch Availability: 27,500In StockTactile Switches 6MM ACTSMT 160gf TACT SWITCH | 27,500In Stock | SMD/SMT | Vertical | OFF - (ON) | 160 gf | 50 mA | 24 VDC | SPST | 6 mm | 6 mm | 9.5 mm | 1000000 Cycle | Each | ||||||||||||||||
Mfr: 7914S-1-000E TTI: 7914S-1-000E Bourns Availability: 400In Stock1,600 On Order Expected Tactile Switches 4mm KEY SWITCH SMD Right Angle | 400In Stock1,600 On Order Expected | Non-Illuminated | SMD/SMT | Right Angle | 1.65 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | White | 5.44 mm | 5 mm | 5.18 mm | 7914S | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: B3F4050BYOMZ TTI: B3F-4050 Aratas Availability: 1,200In StockTactile Switches 12x12mm Std Ht 7.3 Gen Purpose 130g | 1,200In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Each | B3F4050BYOMZ | ||||||||
290In Stock | Non-Illuminated | Through Hole | Right Angle | 6.15 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Each | B3F3150 |