Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.9 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.68 mm | PTS530 | 300000 Cycle | Reel | Y97DT23B8ABFP | ||||||||||
Mfr: EVQ-P2V02W TTI: EVQ-P2V02W Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 200000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Gray | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | ||||||||||
Mfr: B3U1000PB TTI: B3U-1000P-B Omron Electronics Availability: 0In StockTactile Switches Top Actuated with boss w/o ground | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1000PB | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Black | 4 mm | 2.5 mm | 1.6 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1100P | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063520FP LFS KT11P4SM34 LFS YT1063520FPLFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.56 mm | Rectangular | OFF - (ON) | 1.8 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 3.5 mm | 20000 Cycle | Bulk | 1437566-3 | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8.68 mm | Square | OFF - (ON) | 196 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15SKDRNP2-KDG | |||||||||
Mfr: B3F6002BYOMZ TTI: B3F-6002 Omron Electronics Availability: 0In StockTactile Switches Key Sw. In Ammo Pack | 0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3F | 300000 Cycle | Reel | B3FZ0005C B3F6002 B3F-6002BYOMZ B3F6002BYOMZSAMPLE B3F6002BYOMZ | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEM31G LFS | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.1 mm | Standard | OFF - (ON) | 157 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 6.2 mm | 6.2 mm | 3.5 mm | CB | 100000 Cycle | Tube | CB-S15FTP2-ST | ||||||||||
Mfr: EVP-BFAC1A000 TTI: EVP-BFAC1A000 Panasonic Availability: 0In StockTactile Switches 6.0x6.0x3.4mm 2N w/4 Term .25mm Trvl IP6 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 3.5 mm | EVP-BF | 1000000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 200000 Cycle | Reel | ||||||||||
Mfr: FSMRA2JHA04 TTI: 1825027-6 TE Connectivity / P&B Availability: 0In StockTactile Switches R/A 260 PUSHBUTTON TACT SWITCH | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 1.24 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | 24 VAC | No | SPST | Solder Pin | Brown | 7.16 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Each | ||||||||
Mfr: EVQ-PUD02K TTI: EVQ-PUD02K Panasonic Availability: 0In StockTactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | |||||||||
Mfr: JB15HAP-2A TTI: JB15HAP-2A NKK Switches Availability: 0In StockTactile Switches EXTND BLACK MOMENTRY | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 10 mm | 10 mm | 7.4 mm | JB | 1000000 Cycle | IP67 | Bulk | |||||||
Not Available Online | Illuminated | White | Through Hole | Round | ON - (OFF) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | Each | |||||||||||
Mfr: EVQ-P4HB3B TTI: EVQ-P4HB3B Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=2.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 2.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | ||||||||
Mfr: B3SN3112P TTI: B3SN-3112P Omron Electronics Availability: 0In StockTactile Switches With Ground Term 3.1 x 4.66mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Black | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Reel | B3SN3112P | |||||||
Mfr: EVP-AAN02Q TTI: EVP-AAN02Q Panasonic Availability: 0In StockTactile Switches 3.5x2.9mm 5N Hi Push Forc .15mm Trvl IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 100000 Cycle | Each | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Each | B3S1100 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC443J 70SH LFG Y31C43441FPLFG | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.47 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 9.5 mm | B3F | 300000 Cycle | Each | B3F1072N B3F-1072D 363986 B3F1072D B3F1072 | ||||||||||
Mfr: EVQ-P42B3M TTI: EVQ-P42B3M Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=1.6N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel |