Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31C13445FPLFG TTI: Y31C13445FPLFG Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.2 mm | IP67 | Reel | |||||||||||
Mfr: 4-1437565-8 TTI: 4-1437565-8 TE Connectivity / Alcoswitch Availability: 0In Stock200,000 On Order Expected 14-Sep-26 Tactile Switches SWITCH ALCOSWITCH | 0In Stock200,000 On Order Expected 14-Sep-26 | Non-Illuminated | Each | ||||||||||||||||||||||||||
Mfr: Y31B53113FPLFG TTI: Y31B53113FPLFG Littelfuse Availability: 0In Stock10,000 On Order Expected 28-Sep-26 Tactile Switches SWITCH TACTILE | 0In Stock10,000 On Order Expected 28-Sep-26 | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | |||||||||
Mfr: MSLPT5252AG4TR TTI: 2337236-3 TE Connectivity Availability: 0In Stock16,000 On Order Expected Tactile Switches SWITCH TACTILE | 0In Stock16,000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 260 gf | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 5.2 mm | 5.2 mm | 0.8 mm | 200000 Cycle | Reel | |||||||||||
Mfr: Y97HT23B5KAFP TTI: Y97HT23B5KAFP C&K Availability: 0In Stock13,800 On Order Expected 01-Jul-26 Tactile Switches SWITCH TACTILE | 0In Stock13,800 On Order Expected 01-Jul-26 | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 9.5 mm | 100000 Cycle | Reel | ||||||||||
Mfr: Y31C34445FPLFG TTI: KSC434G70SHLFG Littelfuse Availability: 0In Stock5,000 On Order Expected 18-Sep-26 Tactile Switches SWITCH TACTILE | 0In Stock5,000 On Order Expected 18-Sep-26 | Reel | |||||||||||||||||||||||||||
Mfr: Y39A33110FP TTI: Y39A33110FP C&K Availability: 0In Stock15,000 On Order Expected 13-Jul-26 Tactile Switches SWITCH TACTILE | 0In Stock15,000 On Order Expected 13-Jul-26 | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | 100000 Cycle | IP50 | Reel | ||||||||
Mfr: Y97HT23B5KAFP TTI: PTS645SK95SMTR92LFS C&K Availability: 0In Stock13,800 On Order Expected 01-Jul-26 Tactile Switches 50mA 12VDC 260gf .374mm thru-hole/SMT | 0In Stock13,800 On Order Expected 01-Jul-26 | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Reel | PTS645SK95SMTR92 LFS PTS645SK95SMTR92 LFS | ||||||||
Mfr: Y97KT23B0FAFP TTI: PTS647SN50SMTR2LFS C&K Availability: 0In Stock10,500 On Order Expected 22-Jul-26 Tactile Switches 50mA 12VDC, 1.0N 5.0mm H, G leads | 0In Stock10,500 On Order Expected 22-Jul-26 | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 5 mm | PTS647 | 100000 Cycle | Reel | PTS647 SN50 SMTR2 LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.6 mm | 1.35 mm | PTS840 | 100000 Cycle | Reel | Y97NS13B5ABFP | ||||||||||
Mfr: Y97KT23B0FAFP TTI: Y97KT23B0FAFP C&K Availability: 0In Stock10,500 On Order Expected 22-Jul-26 Tactile Switches SWITCH TACTILE | 0In Stock10,500 On Order Expected 22-Jul-26 | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 5 mm | 100000 Cycle | Reel | ||||||||||
Mfr: Y31C34445FPLFG TTI: Y31C34445FPLFG Littelfuse Availability: 0In Stock5,000 On Order Expected 18-Sep-26 Tactile Switches SWITCH TACTILE | 0In Stock5,000 On Order Expected 18-Sep-26 | Reel | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 1.6 mm | Round | OFF - (ON) | 1.96 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 8 mm | 8 mm | 9 mm | B3WN | 100000 Cycle | IP67 | Reel | B3WN6002 B3WN-6002. B3WN-60020. B3WN6002S | ||||||||
Mfr: EVQ-P44B3M TTI: EVQ-P44B3M Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=2.4N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 500000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-3PL | 200000 Cycle | Reel | ||||||||||
Mfr: HARS0073 TTI: RS032G05A3SMRT C&K Availability: Not Available OnlineTactile Switches SPST 0.05A 12V 250gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 6 mm | 3.5 mm | Reel | HARS0073 | |||||||||||||
Mfr: EVQ-P2T02M TTI: EVQ-P2T02M Panasonic Availability: 0In StockTactile Switches FLAT ACT 2.4NF 4.7x3.5x2.1mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | 100000 Cycle | IP40 | Reel | KMS231G LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 5 mm | 4.9 mm | 1.5 mm | 1000000 Cycle | Reel | 8-1437565-0 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Plunger | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 10 mm | 4.2 mm | JB | 1000000 Cycle | IP67 | Bulk | JB-15HANP2 | ||||||||
Mfr: EVP-AA602W TTI: EVP-AA602W Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 3.5 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 200000 Cycle | Reel | |||||||||
Mfr: EVP-AA002K TTI: EVP-AA002K Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.0N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 1000000 Cycle | Reel | |||||||||
Mfr: 7914G-1-050 TTI: 7914G-1-050 Bourns Availability: Not Available OnlineTactile Switches 4mm KEY SWITCH SMD Gull Wing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.67 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914G | 500000 Cycle | IP67 | Tube | ||||||||
Mfr: EVQ-9P701P TTI: EVQ-9P701P Panasonic Availability: 0In StockTactile Switches SMD 3.5X2.9MM SID-OP L SHAPED TERM 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.55 mm | 1.35 mm | EVQ-9P | 100000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 2.7 mm | Round | OFF - (ON) | 130 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 8.2 mm | 8.1 mm | 8.1 mm | None | 1000000 Cycle | IP67 | Tray |