SMD - Tactile Switches
2,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025520FP LFS KT11B1SM34 LFS YT1025520FPLFS | |||||||
Mfr: EVP-AYF1BA TTI: EVP-AYF1BA Panasonic Availability: 0In StockTactile Switches 3.4x2.9mm 1.6N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | 0.25 mm | Round | ON - OFF | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.4 mm | 2.9 mm | 0.7 mm | EVP-AY | IP67 | Reel | ||||||||||
Mfr: B3AL1002P TTI: B3AL-1002P Omron Electronics Availability: 0In StockTactile Switches 3.00N OF Long Stroke Black Button | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 3 N | 50 mA | 16 VDC | Yes | SPST | Leadless | Black | Black | 6.9 mm | 6 mm | 5 mm | B3AL | 500000 Cycle | Reel | B3AL1002P | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Reel | B3U3000P | |||||||||
Mfr: EVQ-P7J01P TTI: EVQ-P7J01P Panasonic Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||||
Mfr: EVP-AEGE2A TTI: EVP-AEGE2A Panasonic Availability: 0In StockTactile Switches 4.5x2.2mm 1.6N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | Reel | ||||||||||
Mfr: B3AL1003P TTI: B3AL-1003P Omron Electronics Availability: 0In StockTactile Switches 3.5N OF Long Stroke Black Button | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 3.5 N | 50 mA | 16 VDC | Yes | SPST | Leadless | Black | Black | 6.9 mm | 6 mm | 5 mm | B3AL | 500000 Cycle | Reel | B3AL1003P | ||||||||
Mfr: HP0315AFKP4-S TTI: HP0315AFKP4-S NKK Switches Availability: 0In StockTactile Switches HP3 SERIES SPST FLT BLK ACT GOLD PC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Tube | HP03-15AFKP4-ST | |||||||
Mfr: HP0315AFKP4-R TTI: HP0315AFKP4-R NKK Switches Availability: 0In StockTactile Switches SPST OFF-(ON) | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Reel | HP03-15AFKP4-TP | |||||||
Mfr: EDM 450 G SC LFG TTI: EDM 450 G SC LFG C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM450GSCLFG EDM450AUSC0 LFG | ||||||
Mfr: B3FS4055P TTI: B3FS-4055P Omron Electronics Availability: 0In StockTactile Switches 12x12 SurfMt tactile swtch project plung | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 7.3 mm | B3FS-4 | 1000000 Cycle | Reel | B3FS4055P | ||||||||
Mfr: PTS530GS065SMTRLFS TTI: PTS530GS065SMTRLFS C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.72 mm | PTS530 | 150000 Cycle | Each | PTS530 GS065 SMTR LFS | |||||||||
Mfr: EVP-BD6C1A000 TTI: EVP-BD6C1A000 Panasonic Availability: 0In StockTactile Switches 6.0x6.0x4mm 3.5N w/2 Term .25mm Trvl IP6 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 4 mm | EVP-BD | 100000 Cycle | Each | |||||||||
Mfr: B3AL1000P TTI: B3AL-1000P Omron Electronics Availability: 0In StockTactile Switches 1.96N OF Long Stroke Black Button | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 2 N | 50 mA | 16 VDC | Yes | SPST | Leadless | Black | Black | 6.9 mm | 6 mm | 5 mm | B3AL | 500000 Cycle | Reel | B3AL1000P | ||||||||
Mfr: B3FS4005P TTI: B3FS-4005P Omron Electronics Availability: 0In StockTactile Switches 12x12 Surface mount tactile switch, flat | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 4.3 mm | B3FS-4 | 1000000 Cycle | Reel | B3FS4005P | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | B3S1100P | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441J 70SH LFS Y31C41441FP LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 3.6 mm | 2.5 mm | Reel | RS-285G05A2-U RT | ||||||||||||
Mfr: EVQ-P7B01P TTI: EVQ-P7B01P Panasonic Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | J Form Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | |||||||||
Mfr: EVP-BB2A9B000 TTI: EVP-BB2A9B000 Panasonic Availability: 0In StockTactile Switches 2.6x1.6mm 1.6N 0.11mm travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.53 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | EVP-BB | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: B3AL1001P TTI: B3AL-1001P Omron Electronics Availability: 0In StockTactile Switches 2.45N OF Long Stroke Black Button | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 2.5 N | 50 mA | 16 VDC | Yes | SPST | Leadless | Black | Black | 6.9 mm | 6 mm | 5 mm | B3AL | 500000 Cycle | Reel | B3AL1001P | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 3 mm | 1.2 mm | 2.5 mm | B3U | 100000 Cycle | IP40 | Reel | B3U3100P | |||||||||
Mfr: B3U1100PB TTI: B3U-1100P-B Omron Electronics Availability: 0In StockTactile Switches Tactile,Top Actuated Gnd.BOSS | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Black | 3 mm | 1.2 mm | 2.5 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1100PB | ||||||||
Mfr: EVQ-PUA02K TTI: EVQ-PUA02K Panasonic Availability: 0In StockTactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1015520FP LFS KT11B0SM34 LFS YT1015520FP LFS |