Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063520FP LFS KT11P4SM34 LFS YT1063520FPLFS | |||||||
Mfr: MSLPT5252AG4TR TTI: MSLPT5252AG4TR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini GW 5.2x5.2 x0.8 260gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Flush | OFF - (ON) | 260 gf | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 5.2 mm | 5.2 mm | 0.8 mm | MSLPT | 200000 Cycle | Reel | 2337236-3 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | J Form Lead | White | 6 mm | 6 mm | 4.98 mm | FSM | 100000 Cycle | Reel | 1571563-4 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | 5000000 Cycle | Reel | |||||||||||
Mfr: B3W4155BYOMZ TTI: B3W-4155 Omron Electronics Availability: 0In StockTactile Switches 12MM Tactile Switch 350GF 7.3MM | 0In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 7.3 mm | B3W | 1000000 Cycle | IP67 | Bulk | B3W4155BYOMZ | ||||||||
Mfr: YT1043530FPLFS TTI: KT11P2JM34LFS C&K Availability: 0In StockTactile Switches Top Actuated Tactile SMT Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1043530FP LFS KT11P2JM34 LFS YT1043530FP LFS | ||||||
Mfr: B3U3000PB TTI: B3U-3000P-B Omron Electronics Availability: 0In StockTactile Switches Side Actuated with boss w/o ground | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Reel | B3U3000PB | ||||||||
Mfr: EVP-BB0AAB000 TTI: EVP-BB0AAB000 Panasonic Industry Availability: 0In StockTactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | ON - OFF | 0.7 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 2.6 mm | 1.6 mm | 0.5 mm | EVP-BB | 200000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | ON - OFF | 2.4 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3.3 mm | 2 mm | 0.6 mm | EVP-AW | 500000 Cycle | IP67 | Reel | |||||||||
Mfr: EVQ-P9P02W TTI: EVQ-P9P02W Panasonic Industry Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P9 | 1000000 Cycle | Reel | |||||||||
Mfr: EVQ-Q1D06M TTI: EVQ-Q1D06M Panasonic Industry Availability: 0In StockTactile Switches Tactile Switch Light Touch, SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | White | 8.5 mm | 8.5 mm | 6.5 mm | EVQ-Q1 | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2H02W TTI: EVQ-Q2H02W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 4.3 mm | B3F | 100000 Cycle | Each | B3F1005 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053530FP LFS KT11P3JM34 LFS YT1053530FPLFS | |||||||
Mfr: YT1064760FPLFG TTI: KT11P4SA2M35LFG C&K Availability: 0In StockTactile Switches 3.96Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1064760FP LFG KT11P4SA2M35 LFG YT1064760FP LFG | ||||||
Mfr: FSM14JSMAATR TTI: 1571563-6 TE Connectivity / P&B Availability: 0In StockTactile Switches TACT SWITCH SMT | 0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | PC Pin | White | 6 mm | 6 mm | 13 mm | 100000 Cycle | Reel | ||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Square | OFF - (ON) | 100 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | Each | 9-1437565-9 | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 200000 Cycle | Bulk | PTS530 GH055 SMTR LFS Y97DT23B4ABFP | ||||||||||
Mfr: MSLPT5252CL3BTR TTI: MSLPT5252CL3BTR TE Connectivity / Alcoswitch Availability: 0In StockTactile Switches Tact Mini JB 5.2x 5.2x2 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | J Form Lead | Black | 5.2 mm | 5.2 mm | 2 mm | MSLPT | 1000000 Cycle | Reel | 2337245-3 | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.1 mm | Standard | OFF - (ON) | 157 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 6.2 mm | 6.2 mm | 3.5 mm | CB | 100000 Cycle | Tube | CB-S15FTP2-ST | ||||||||||
Mfr: HP0315AFKP2-R TTI: HP0315AFKP2-R NKK Switches Availability: 0In StockTactile Switches SPST OFF-(ON) 3VA BLK FLAT BUTTON SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Reel | HP03-15AFKP2-TP | |||||||
Mfr: EVQ-P2602W TTI: EVQ-P2602W Panasonic Industry Availability: 0In StockTactile Switches 3.5NF 4.7x3.5x2.5MM | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 200000 Cycle | Reel | |||||||||
Mfr: EVQ-P2T02W TTI: EVQ-P2T02W Panasonic Industry Availability: 0In StockTactile Switches 2.4NF 4.7x3.5x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 500000 Cycle | Reel | |||||||||
Mfr: EVP-BFAC1A000 TTI: EVP-BFAC1A000 Panasonic Industry Availability: 0In StockTactile Switches 6.0x6.0x3.4mm 2N w/4 Term .25mm Trvl IP6 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 3.5 mm | EVP-BF | 1000000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 11.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12.4 mm | 12.4 mm | 3.99 mm | FSM | 100000 Cycle | Tray | 1437565-4 |