Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
945In Stock | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 2.6 N | 10 uA, 20 mA | 2 VDC, 15 VDC | No | SPST | SMD/SMT | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 200000 Cycle | Ammo Pack | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | SPST | Solder Pin | Tray | FSM103 | |||||||||||||||||
Mfr: B3FS1000BYOMZ TTI: B3FS1000BYOMZ Omron Electronics Availability: 1,558In StockTactile Switches SWITCH TACTILE BLACK | 1,558In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 3.1 mm | B3FS | 1000000 Cycle | Each | |||||||||
1,500In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.7 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | B3F | 300000 Cycle | Each | |||||||||||
Mfr: Y78B73120FP TTI: KMR731NGLFS C&K Availability: 30,000In StockTactile Switches 50mA 32VDC 2.5mmH 3N IP67 | 30,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | 100000 Cycle | IP67 | Reel | KMR731NG LFS | ||||||
2,500In Stock | Non-Illuminated | SMD/SMT | Right Angle | Snap Top | ON - OFF | 3.5 N | 10 uA, 20 mA | 2 VDC, 15 VDC | No | SPST | SMD/SMT | 6.2 mm | 3.4 mm | 3.5 mm | EVQ-P4 | 500000 Cycle | Ammo Pack | ||||||||||||
900In Stock | EVQ-Q2 | Ammo Pack | |||||||||||||||||||||||||||
Mfr: Y33R21119FPLFT TTI: KSA0V211LFTR C&K Availability: 635In StockTactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W | 635In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 5.8 mm | 8 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA0V311 LFTR | ||||||||
4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Blue | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Ammo Pack | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | J Form Lead | Bulk | 3-1437566-8 | ||||||||||||||||||||||
Mfr: EVQ-PF108K TTI: EVQ-PF108K Panasonic Availability: 0In StockTactile Switches FLAT ACT 1.3NF 6x6x8.85mm | 0In Stock | Non-Illuminated | Through Hole | 7.1 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | SPST | Solder Pin | 8.35 mm | 6.2 mm | 7.1 mm | EVQ-PF | Bulk | |||||||||||||
Mfr: B3W4150BYOMZ TTI: B3W4150BYOMZ Omron Electronics Availability: 2,400In StockTactile Switches SWITCH TACTILE WHITE | 2,400In Stock | Non-Illuminated | Through Hole | Straight | 1.8 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 7.3 mm | B3W | 3000000 Cycle | IP67 | Each | ||||||||
Mfr: Y97CT23B5BCFP TTI: PTS525SK08SMTR2LFS. C&K Availability: 4,400In StockTactile Switches SWITCH TACTILE | 4,400In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | 200000 Cycle | Ammo Pack | ||||||||||
Mfr: EVQ-PF106K TTI: EVQ-PF106K Panasonic Availability: 34In StockTactile Switches FLAT ACT 1.3NF 6x6x5.85mm | 34In Stock | Non-Illuminated | Through Hole | Round | OFF - (ON) | 20 mA | 15 VDC | SPST | Solder Pin | EVQ-PF | Bulk | ||||||||||||||||||
4,400In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | 200000 Cycle | Ammo Pack | |||||||||||
Mfr: B3F6050BYOMZ TTI: B3F6050BYOMZ Omron Electronics Availability: 2,000In StockTactile Switches SWITCH TACTILE IVORY | 2,000In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Reel | ||||||||||
Mfr: B3FS1002BYOMZ TTI: B3FS1002BYOMZ Omron Electronics Availability: 625In StockTactile Switches NONSEALED SMT | 625In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6 mm | 6 mm | 3.1 mm | B3FS | 300000 Cycle | Each | |||||||||
4,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Reel | ||||||||||
Mfr: Y34H01122FP TTI: KMT011NGJLHS. Littelfuse Availability: 20,000In StockTactile Switches SWITCH TACTILE | 20,000In Stock | Ammo Pack | |||||||||||||||||||||||||||
4,000In Stock | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 0.5 N | 10 uA, 20 mA | 2 VDC, 15 VDC | No | SPST | SMD/SMT | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 2000000 Cycle | Ammo Pack | ||||||||||||
4,000In Stock | EVQ-Q2 | Ammo Pack | |||||||||||||||||||||||||||
Mfr: B3F4000BYOMZ TTI: B3F4000BYOMZ Omron Electronics Availability: 3,725In StockTactile Switches SWITCH TACTILE IVORY | 3,725In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Each | |||||||||
Mfr: FSMRA3JH04 TTI: 1825027-8 TE Connectivity / P&B Availability: 0In Stock270,370 On Order Expected Tactile Switches R/A TACT 160G PB SWITCH | 0In Stock270,370 On Order Expected | Non-Illuminated | Through Hole | Right Angle | 3.25 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 9.86 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1000P | |||||||||
Mfr: FSMRA2JH04 TTI: FSMRA2JH04 TE Connectivity / P&B Availability: 0In Stock1,700 On Order Expected 11-Jun-26 Tactile Switches R/A,TACT PB SW,160G | 0In Stock1,700 On Order Expected 11-Jun-26 | Non-Illuminated | Through Hole | Right Angle | 1.24 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 8.16 mm | 7.11 mm | 7.01 mm | 100000 Cycle | Bulk | 1825027-5 |