Tactile Switches
12,807 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,200In Stock | EVQ-P7 | Ammo Pack | |||||||||||||||||||||||||||
Mfr: Y31A21473FPLFS TTI: Y31A21473FPLFS Littelfuse Availability: 14,000In StockTactile Switches SWITCH TACTILE | 14,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: Y31C01241FPLFS TTI: Y31C01241FPLFS Littelfuse Availability: 18,000In StockTactile Switches SWITCH TACTILE | 18,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | 5000000 Cycle | IP67 | Reel | ||||||||
Mfr: FSMRA7JH04 TTI: FSMRA7JH04 TE Connectivity Availability: 46,000In StockTactile Switches SWITCH TACTILE | 46,000In Stock | Non-Illuminated | Each | ||||||||||||||||||||||||||
22,000In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7 mm | PTS645 | 100000 Cycle | Bulk | PTS645SH702 LFS | |||||||||
13,000In Stock | Non-Illuminated | Through Hole | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 9.5 mm | 100000 Cycle | Each | FSM8JRT | ||||||||||
7,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 150000 Cycle | IP40 | Reel | |||||||||
Mfr: Y78B22110FP TTI: KMR221GLFS C&K Availability: 35,000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 35,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | KMR221G LFS Y78B22110FP | ||||||
Mfr: Y97HT23B5FAFP TTI: PTS645SK50SMTR92LFS C&K Availability: 10,000In StockTactile Switches SWITCH TACTILE | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B5FAFP | ||||||||
12,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | 100000 Cycle | IP40 | Reel | KMS221G LFS | |||||||||
0In Stock | EVP-AW | Ammo Pack | |||||||||||||||||||||||||||
10,000In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | 2.3 N | 50 mA | No | SPST | J Form Lead | 3 mm | 2.6 mm | 0.65 mm | Reel | KMT071 NGJ LHS | |||||||||||||||
16,000In Stock | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Bulk | PTS645SL432 LFS | |||||||||
Mfr: Y31A21473FPLFS TTI: KSC721JLFS C&K Availability: 14,000In StockTactile Switches 4.3mmIP67 1.6N Soft Actuator J-Bend | 14,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | KSC7 | 300000 Cycle | IP67 | Reel | KSC721J LFS | ||||||
1,020In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | 8 mm | 7.1 mm | 5.85 mm | PTS645 | Bulk | PTS645VH582 LFS | |||||||||||
Mfr: 7914G-1-000E TTI: 7914G-1-000E. Bourns Availability: 870In StockCut Tape Tactile Switches 4.8X4.5X4.0MM FLAT ACT | 870In Stock | Non-Illuminated | SMD/SMT | 1.65 mm | Round | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | 4.8 mm | 4.5 mm | 2.4 mm | 7914G | Cut Tape | |||||||||||||
Mfr: Y28B23112FP TTI: KMS231GPLFS C&K Availability: 9,000In StockTactile Switches Switch Tact Mini 250 Gf Slv Gwing | 9,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.92 mm | KMS | 100000 Cycle | IP40 | Reel | Y28B23112FP | |||||||
Mfr: Y31C42441FPLFS TTI: Y31C42441FPLFS Littelfuse Availability: 2,000In StockTactile Switches SWITCH TACTILE | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | IP67 | Reel | |||||||||
10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 5 mm | 100000 Cycle | Reel | |||||||||||
Mfr: Y97LT25B8DBFP TTI: PTS810SJG250SMTRLFS C&K Availability: 8,700In Stock20,300 On Order Expected Tactile Switches SWITCH TACTILE | 8,700In Stock20,300 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 100000 Cycle | Reel | PTS810 SJG 250 SMTR LFS | ||||||||
3,525In Stock | Non-Illuminated | Through Hole | Straight | 0.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | 100000 Cycle | Tray | FSM100 | ||||||||||
8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC343J LFG | ||||||||
4,000In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Bulk | Y97HS12A1TAFP | |||||||||
2,000In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Bulk | PTS645VK58-2 LFS | |||||||||
Mfr: Y31B43113FPLFG TTI: Y31B43113FPLFG Littelfuse Availability: 8,000In StockTactile Switches SWITCH TACTILE | 8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel |