Tactile Switches
12,979 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,800In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Blue | 6 mm | 6 mm | 8.35 mm | 100000 Cycle | Bulk | |||||||||||
6,000In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | 100000 Cycle | Bulk | |||||||||||
1,000In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | 100000 Cycle | Bulk | |||||||||||
Mfr: FSM10JH TTI: 1-1825910-8 TE Connectivity Availability: 4,750In StockTactile Switches SWITCH TACTILE | 4,750In Stock | Non-Illuminated | Through Hole | Straight | 3.7 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 5.99 mm | 5.99 mm | 7.3 mm | FSM | 100000 Cycle | Bulk | |||||||||
15,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS221G LFS | ||||||||
6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC343J LFG | ||||||||
7,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 200000 Cycle | IP40 | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | |||||||||
950In Stock | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC931J LFS | |||||||
Mfr: Y31B43113FPLFG TTI: Y31B43113FPLFG Littelfuse Availability: 6,000In StockTactile Switches SWITCH TACTILE | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | |||||||||
Mfr: FSM2JSMA TTI: 2-1437565-7 TE Connectivity / Alcoswitch Availability: 23,300In StockTactile Switches SWITCH TACTILE | 23,300In Stock | Non-Illuminated | SMD/SMT | Straight | 0.71 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 4.29 mm | 100000 Cycle | Bulk | FSM2JSMA | |||||||||
2,800In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Each | |||||||||
200In Stock | Non-Illuminated | Through Hole | Straight | Projected | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 7.3 mm | B3F | 100000 Cycle | Each | |||||||||||
23,100In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Each | ||||||||||
11,200In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | ||||||||||
Mfr: B3FS1002PBYOMZ TTI: B3FS1002PBYOMZ Omron Electronics Availability: 3,000In StockTactile Switches SWITCH TACTILE IVORY | 3,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6 mm | 6 mm | 3.1 mm | B3FS | 300000 Cycle | Reel | |||||||||
13,900In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | 100000 Cycle | Bulk | |||||||||||
1,800In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Blue | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Bulk | PTS645VM83-2 LFS | |||||||||
20,000In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7 mm | 100000 Cycle | Bulk | |||||||||||
Mfr: Y33R411N9FPLFT TTI: Y33R411N9FPLFT Littelfuse Availability: 20In StockTactile Switches SWITCH TACTILE | 20In Stock | Non-Illuminated | Through Hole | Right Angle | 1.85 mm | Dome | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | Silver | 7.4 mm | 7.3 mm | 8 mm | 100000 Cycle | IP60 | Each | ||||||||
Mfr: FSM7JH TTI: 1-1825955-4 TE Connectivity Availability: 9,000In StockTactile Switches SWITCH TACTILE | 9,000In Stock | Non-Illuminated | Through Hole | Straight | 5.9 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 9.5 mm | 100000 Cycle | Reel | ||||||||||
35,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | |||||||||
6,000In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Bulk | PTS645VH832 LFS | |||||||||
2,000In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | 100000 Cycle | Bulk | |||||||||||
Mfr: FSM4JSMA TTI: 4-1437565-1 TE Connectivity / Alcoswitch Availability: 12,000In StockTactile Switches SWITCH TACTILE | 12,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.98 mm | 100000 Cycle | Each | FSM4JSMA |