SMD - Tactile Switches
2,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AA002K TTI: EVP-AA002K Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.0N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 1000000 Cycle | Reel | |||||||||
Mfr: EVP-AAU02Q TTI: EVP-AAU02Q Panasonic Availability: 0In StockTactile Switches 3.5mm x 2.9mm SMD LTSW | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 7 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Gray | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 100000 Cycle | Each | |||||||||
Mfr: EVQ-P2P02M TTI: EVQ-P2P02M Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 1000000 Cycle | Reel | |||||||||
Mfr: EVP-BB5AHE000 TTI: EVP-BB5AHE000 Panasonic Availability: 0In StockTactile Switches Tactile Switches 2.6x1.6x0.57mm 3.0N 500K Cycle | 0In Stock | Non-Illuminated | PCB Mount | Round | 3 N | SPST | SMD/SMT | 2.6 mm | 1.6 mm | 0.57 mm | EVP-BB | 500000 Cycle | IP67 | Reel | |||||||||||||||
Mfr: EVP-BL5A8F000 TTI: EVP-BL5A8F000 Panasonic Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N | 0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 3 N | 20 mA | 15 VDC | SPST | SMD/SMT | 2.8 mm | 1.9 mm | 0.6 mm | EVP-BL | 300000 Cycle | IP67 | Reel | |||||||||||||
Mfr: EVP-3AA02Q TTI: EVP-3AA02Q Panasonic Availability: 0In StockTactile Switches 3.5mm x 2.9mm SMD Op Force 5.0N | 0In Stock | Non-Illuminated | PCB Mount | 5 N | 20 mA | 15 VDC | SPST | SMD/SMT | 3.5 mm | 2.9 mm | EVP-3A | 200000 Cycle | Reel | ||||||||||||||||
Mfr: EVP-BK2A6B000 TTI: EVP-BK2A6B000 Panasonic Availability: 0In StockTactile Switches 4.9mm x 4mm SMD Op Force 1.65N | 0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 1.65 N | 20 mA | 15 VDC | SPST | SMD/SMT | 4.9 mm | 4 mm | 0.7 mm | EVP-BK | 1000000 Cycle | IP67 | Reel | |||||||||||||
Mfr: EVQ-P9102W TTI: EVQ-P9102W Panasonic Availability: 0In StockTactile Switches 4.7x3.52.5mm 4N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P9 | 200000 Cycle | Reel | |||||||||
Mfr: EVQ-3P202K TTI: EVQ-3P202K Panasonic Availability: 0In StockTactile Switches Light Touch Switch 4.7x3.5mm SMD midd | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-3P2 | Reel | |||||||||||
Mfr: EVP-6AWD40 TTI: EVP-6AWD40 Panasonic Availability: 0In StockTactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch | 0In Stock | PCB Mount | ON - OFF | 3 N | 2 VDC, 15 VDC | SPST | SMD/SMT | 3.3 mm | 2 mm | 0.6 mm | EVP-AW | 300000 Cycle | IP67 | Reel | |||||||||||||||
Mfr: EVP-BL0ADF000 TTI: EVP-BL0ADF000 Panasonic Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 0.7N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 0.7 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Each | |||||||||||||||||
Mfr: EVP-0BDC1A000 TTI: EVP-0BDC1A000 Panasonic Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 7.0N | 0In Stock | Non-Illuminated | SMD/SMT | ON - (OFF) | 7 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-0B | 100000 Cycle | Reel | ||||||||||||||
Mfr: EVP-CD8C1A000 TTI: EVP-CD8C1A000 Panasonic Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 5.0N | 0In Stock | SMD/SMT | ON - OFF | 5 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-CD | 200000 Cycle | Reel | |||||||||||||||
Mfr: 7914G-1-000 TTI: 7914G-1-000 Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH SMD Gull Wing | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Gull Wing Lead | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914G | 500000 Cycle | IP67 | Tube | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 0.6 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-P0 | 2000000 Cycle | Reel | ||||||||||
Mfr: EVP-CD7C1A000 TTI: EVP-CD7C1A000 Panasonic Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 4.0N | 0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-CD | 200000 Cycle | Reel | |||||||||||||||
Mfr: EVP-BX7C5A000 TTI: EVP-BX7C5A000 Panasonic Availability: 0In StockTactile Switches Surface Mount, 4N Silent Type | 0In Stock | PCB Mount | Straight | Round | 4 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-P0 | 1000000 Cycle | Reel | ||||||||||
Mfr: EVP-BL9A2F000 TTI: EVP-BL9A2F000 Panasonic Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 2.25N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 2.25 N | SPST | 2.8 mm | 1.9 mm | 0.57 mm | EVP-BL | 300000 Cycle | IP67 | Each | |||||||||||||||||
Mfr: EVP-BL2A1F000 TTI: EVP-BL2A1F000 Panasonic Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 1.6N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 1.6 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Each | |||||||||||||||||
Mfr: EVP-BX9C5A000 TTI: EVP-BX9C5A000 Panasonic Availability: 0In StockTactile Switches Surface Mount, 6N Silent Type | 0In Stock | PCB Mount | Straight | Round | 6 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel | ||||||||||||||||
Mfr: EVQ-Q2D01W TTI: EVQ-Q2D01W Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 2000000 Cycle | Reel | |||||||||
Mfr: EVP-BDCC1A000 TTI: EVP-BDCC1A000 Panasonic Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 4.0N | 0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-BD | 200000 Cycle | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC443J 70SH LFG Y31C43441FPLFG | ||||||||
Mfr: FSM14JSMAATR TTI: 1571563-6 TE Connectivity / P&B Availability: 0In StockTactile Switches TACT SWITCH SMT | 0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - (ON) | 50 mA | 24 VDC | SPST | PC Pin | White | 6 mm | 6 mm | 13 mm | 100000 Cycle | Reel |