None - TE Connectivity - Tactile Switches
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Illuminated | SMD/SMT | Right Angle | 2.7 mm | Plunger | OFF - (ON) | 130 gf | 50 mA | 24 VDC | No | SPST | J Form Lead | Black | 8.2 mm | 8.1 mm | 8.1 mm | None | 1000000 Cycle | IP67 | Tray | ||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | 2.7 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 7.3 mm | None | 1000000 Cycle | IP67 | Reel | ||||||||
Not Available Online | Illuminated | SMD/SMT | Vertical | 2.7 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 7.3 mm | None | 1000000 Cycle | IP67 | Reel | ||||||||
0In Stock | Illuminated | Through Hole | Vertical | 2.7 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Terminal | Black | 12 mm | 12 mm | 7.3 mm | None | 1000000 Cycle | IP67 | Bulk | ||||||||
Not Available Online | Illuminated | Through Hole | Vertical | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | SPST | Solder Terminal | Black | 7.3 mm | None | IP67 | Bulk | |||||||||||||
0In Stock | Illuminated | Through Hole | Vertical | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | SPST | Solder Terminal | Black | 4.3 mm | None | IP67 | ||||||||||||||
Not Available Online | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | SPST | Black | None | IP67 | Reel | |||||||||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | SPST | Gull Wing Lead | Black | 4.3 mm | None | IP67 | Reel | |||||||||||||
Not Available Online | OFF - (ON) | 50 mA | 24 VDC | SPST | 8.1 mm | None |