FSMH - TE Connectivity - Tactile Switches
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,800In Stock | Non-Illuminated | Through Hole | Straight | 1.52 mm | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5.02 mm | FSMH | 100000 Cycle | Bulk |