• Tactile Switches

FSM 10 12 x 12 - TE Connectivity - Tactile Switches

1 Results
1 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Datasheet
Mfr: 1571218-3
TTI: 1571218-3
TE Connectivity / Alcoswitch
Availability:

0In Stock

Tactile Switches SMT 12X12 SEALED PB TACT SWITCH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Illuminated
SMD/SMT
Vertical
0.8 mm
Plunger
OFF - (ON)
160 gf
50 mA
24 VDC
No
SPST
Gull Wing Lead
Black
12 mm
12 mm
4.3 mm
FSM 10 12 x 12
1000000 Cycle
IP67
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™