EVQ-P9 - Panasonic - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-P9P02W TTI: EVQ-P9P02W Panasonic Industry Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P9 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P9102W TTI: EVQ-P9102W Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.52.5mm 4N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P9 | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-P9P02M TTI: EVQ-P9P02M Panasonic Industry Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P9 | 1000000 Cycle | Reel |