EVPAA - Panasonic - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AAR02Q TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 3.5mm x 2.9mm SMD LTSW | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Gray | 3.5 mm | 2.9 mm | 1.7 mm | EVPAA | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AA902Q TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 5.0N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVPAA | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AA702W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 3.5N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVPAA | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AAQ02W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 3.5mm x 2.9mm SMD LTSW | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | White | 3.5 mm | 2.9 mm | 1.7 mm | EVPAA | 500000 Cycle | Reel | ||||||||
Mfr: EVP-AA302K TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVPAA | 200000 Cycle | Reel |