EVP-CD - Panasonic - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-CD7C1A000 TTI: EVP-CD7C1A000 Panasonic Industry Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 4.0N | 0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-CD | 200000 Cycle | Reel | ||||||||||||||
Mfr: EVP-CD8C1A000 TTI: EVP-CD8C1A000 Panasonic Industry Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 5.0N | 0In Stock | SMD/SMT | ON - OFF | 5 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-CD | 200000 Cycle | Reel |