EVP-AK - Panasonic - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AKE31A TTI: EVP-AKE31A Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 0.85 mm | Rectangular | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pin | Black | 3.9 mm | 2.05 mm | 1.6 mm | EVP-AK | 500000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-AKB11A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches RECOMMENDED ALT 667-EVP-AKE31A | Not Available Online | Non-Illuminated | SMD/SMT | ON - OFF | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | 1.6 mm | EVP-AK | IP67 | Reel |