Panasonic - Tactile Switches
614 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-P7C01P TTI: EVQ-P7C01P Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P7K01P TTI: EVQ-P7K01P Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AAM02W TTI: EVP-AAM02W Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm 3.5N Long Life .15mm Trvl IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-P4HB3B TTI: EVQ-P4HB3B Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=2.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 2.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | |||||||
Mfr: EVP-AVAA1A TTI: EVP-AVAA1A Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.95mm Edg Mnt 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.65 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 2.8 mm | 1.93 mm | 1.95 mm | EVP-AV | 300000 Cycle | IP67 | Reel | |||||||
Mfr: EVQ-P42B3M TTI: EVQ-P42B3M Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=1.6N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 1000000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2U01W TTI: EVQ-Q2U01W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2202W TTI: EVQ-Q2202W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P7J01P TTI: EVQ-P7J01P Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | |||||||||
Mfr: EVP-AEJB2A TTI: EVP-AEJB2A Panasonic Industry Availability: 0In StockTactile Switches 4.5x2.2mm 3.5N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 3.5 N | 20 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | Reel | |||||||||
Mfr: EVQ-PUJ02K TTI: EVQ-PUJ02K Panasonic Industry Availability: 0In StockTactile Switches Super small sized s Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P2H02B TTI: EVQ-P2H02B Panasonic Industry Availability: 0In StockTactile Switches 2.5NF 4.7x3.5x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Blue | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2201W TTI: EVQ-Q2201W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2M03W TTI: EVQ-Q2M03W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-P40B3M TTI: EVQ-P40B3M Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=1.0N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | |||||||
Mfr: EVQ-PT9A15 TTI: EVQ-PT9A15 Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 1.6 N w/ Push Plate 1.5mmH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PT | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2P01W TTI: EVQ-Q2P01W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2F01W TTI: EVQ-Q2F01W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2M01W TTI: EVQ-Q2M01W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P2B02B TTI: EVQ-P2B02B Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch 4.7x3.5mm SMD midd | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Blue | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P0D07K TTI: EVQ-P0D07K Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch Over Travel Type | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.75 mm | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 30 VDC | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 7.45 mm | EVQ-P0 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P2F02K TTI: EVQ-P2F02K Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch 4.7x3.5mm SMD midd | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 200000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE1 | 50000 Cycle | Reel |