Panasonic - Tactile Switches
614 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-P2V02W TTI: EVQ-P2V02W Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-P2K02Q TTI: EVQ-P2K02Q Panasonic Industry Availability: 0In StockTactile Switches 3.5NF 4.7x3.5x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Gray | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BK4A1B000 TTI: EVP-BK4A1B000 Panasonic Industry Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | ON - OFF | 2.5 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 4.9 mm | 4 mm | 0.63 mm | EVP-BK | 1000000 Cycle | IP67 | Reel | |||||||
Mfr: EVQ-P9P02W TTI: EVQ-P9P02W Panasonic Industry Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P9 | 1000000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | ON - OFF | 2.4 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3.3 mm | 2 mm | 0.6 mm | EVP-AW | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: EVP-BB0AAB000 TTI: EVP-BB0AAB000 Panasonic Industry Availability: 0In StockTactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | ON - OFF | 0.7 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 2.6 mm | 1.6 mm | 0.5 mm | EVP-BB | 200000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-BFAC1A000 TTI: EVP-BFAC1A000 Panasonic Industry Availability: 0In StockTactile Switches 6.0x6.0x3.4mm 2N w/4 Term .25mm Trvl IP6 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 3.5 mm | EVP-BF | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P2602W TTI: EVQ-P2602W Panasonic Industry Availability: 0In StockTactile Switches 3.5NF 4.7x3.5x2.5MM | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-P2T02W TTI: EVQ-P2T02W Panasonic Industry Availability: 0In StockTactile Switches 2.4NF 4.7x3.5x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-P2V02M TTI: EVQ-P2V02M Panasonic Industry Availability: 0In StockTactile Switches FLAT ACT 3.5NF 4.7x3.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AAN02Q TTI: EVP-AAN02Q Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm 5N Hi Push Forc .15mm Trvl IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 100000 Cycle | Each | |||||||||
Mfr: EVQ-PUC02K TTI: EVQ-PUC02K Panasonic Industry Availability: 0In StockTactile Switches Super small sized s Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P1D05M TTI: EVQ-P1D05M Panasonic Industry Availability: 0In StockTactile Switches 2.5NF 6.0x6.1x5.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2203W TTI: EVQ-Q2203W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AA502W TTI: EVP-AA502W Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 2.4N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-PT5A15 TTI: EVQ-PT5A15 Panasonic Industry Availability: 0In StockTactile Switches SPST-NO Force 1 N w/ Push Plate 1.5mmH | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 4.9 mm | 4.9 mm | 1.5 mm | EVQ-PT | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-PUA02K TTI: EVQ-PUA02K Panasonic Industry Availability: 0In StockTactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P9102W TTI: EVQ-P9102W Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.52.5mm 4N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P9 | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-PVA05K TTI: EVQ-PVA05K Panasonic Industry Availability: 0In StockTactile Switches 6mm square Long Tra Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Round | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVQ-PV | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2D01W TTI: EVQ-Q2D01W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-BL0ADF000 TTI: EVP-BL0ADF000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 0.7N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 0.7 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Each | ||||||||||||||||
Mfr: EVP-BK2A6B000 TTI: EVP-BK2A6B000 Panasonic Industry Availability: 0In StockTactile Switches 4.9mm x 4mm SMD Op Force 1.65N | 0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 1.65 N | 20 mA | 15 VDC | SPST | SMD/SMT | 4.9 mm | 4 mm | 0.7 mm | EVP-BK | 1000000 Cycle | IP67 | Reel | ||||||||||||
Mfr: EVP-BL2A1F000 TTI: EVP-BL2A1F000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 1.6N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 1.6 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Each | ||||||||||||||||
Mfr: EVP-CD7C1A000 TTI: EVP-CD7C1A000 Panasonic Industry Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 4.0N | 0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-CD | 200000 Cycle | Reel | ||||||||||||||
0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-BD | 200000 Cycle | Reel |