NKK Switches - Tactile Switches
384 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Plunger | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | JB-15KNP2 | |||||||||
2,480In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15CKCRNP2 | |||||||||
20In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15CKCBNP2 | |||||||||
200In Stock | Illuminated | Red | LED | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Clear, Red | 12 mm | 12 mm | 4.2 mm | JBL | 500000 Cycle | Bulk | |||||||
110In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15CKCGNP2 | |||||||||
25In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.8 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | JB-15FBP2-L9A | |||||||||
5In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 200 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 17.7 mm | 8.68 mm | JF | Bulk | JF-15SKPBNP2 | |||||||||||||
20In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 10 mm | 10 mm | 8 mm | JB | 1000000 Cycle | IP67 | Bulk | JB-15HFBP2 | |||||||||
74In Stock | Illuminated | Green | LED | Through Hole | Straight | 3.3 mm | Plunger | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 6.3 mm | JBL | 1000000 Cycle | Bulk | JB-15HBMP2 | |||||||
25In Stock | Illuminated | LED | Through Hole | Right Angle | Plunger | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Black | JB | 5000000 Cycle | IP67 | Bulk | |||||||||||||
Mfr: HP0215AFKP4-S TTI: HP0215AFKP4-S NKK Switches Availability: 100In StockTactile Switches SPST OFF (ON) | 100In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP | 500000 Cycle | Tube | HP02-15AFKP4-ST | |||||||
20In Stock | Illuminated | LED | Through Hole | Right Angle | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Black | Red | JB | 5000000 Cycle | IP67 | Bulk | ||||||||||||
Mfr: HP0215AFKP2-S TTI: HP0215AFKP2-S NKK Switches Availability: 100In StockTactile Switches SPST CIRCUIT NORMAL BK ACT SIL PC | 100In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP | 500000 Cycle | Tube | HP02-15AFKP2-ST | |||||||
30In Stock | Illuminated | Yellow | LED | Through Hole | Straight | 7 mm | Plunger | OFF - (ON) | 176 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 6.3 mm | JBL | 500000 Cycle | Bulk | JB-15LYP2 | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Plunger | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 10 mm | 4.2 mm | JB | 1000000 Cycle | IP67 | Bulk | JB-15HANP2 | ||||||||
Mfr: JB15HAP-2A TTI: JB15HAP-2A NKK Switches Availability: 0In StockTactile Switches EXTND BLACK MOMENTRY | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Square | OFF - (ON) | 265 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 10 mm | 10 mm | 7.4 mm | JB | 1000000 Cycle | IP67 | Bulk | |||||||
Mfr: HP0315AFKP2-R TTI: HP0315AFKP2-R NKK Switches Availability: 0In StockTactile Switches SPST OFF-(ON) 3VA BLK FLAT BUTTON SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Standard | OFF - (ON) | 160 gf | 125 mA | 28 VDC | 3 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.3 mm | HP3 | 500000 Cycle | Reel | HP03-15AFKP2-TP | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Round | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Black | 10 mm | 10 mm | 4.2 mm | JB | 5000000 Cycle | IP67 | Bulk | JB-15FBP2 | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3 mm | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 17.7 mm | 17.7 mm | 8.68 mm | JF | 500000 Cycle | Bulk | JF-15SKSGNP2 | |||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Round | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JFL | Bulk | JF-15RKCGMP2 | |||||||||||
0In Stock | Illuminated | LED | Through Hole | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | SPST | JB | IP67 | Bulk | |||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 10 mm | 10 mm | 4.2 mm | JB | IP67 | Bulk | |||||||||||
Mfr: JB15KP-4CH TTI: JB15KP-4CH NKK Switches Availability: 0In StockTactile Switches OFF(ON) RED BUTTON GRAY FRAME STRGHT PC | 0In Stock | Non-Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | 125 mA | 24 VDC | SPST | JB | IP67 | Bulk | |||||||||||||||||
Mfr: JB15LPC-JE TTI: JB15LPC-JE NKK Switches Availability: 0In StockTactile Switches LOW PROFILE TACTILE ILLUMINATED/PC | 0In Stock | Illuminated | Through Hole | Square | OFF - (ON) | 176 gf | SPST | JB | Bulk | ||||||||||||||||||||
0In Stock | Illuminated | LED | Through Hole | Straight | Square | OFF - (ON) | 300 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | 22.8 mm | 17.7 mm | 5.7 mm | JF | Bulk |