Littelfuse - Tactile Switches
330 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31B01136FPLFS TTI: Y31B01136FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 5000000 Cycle | IP67 | Reel | ||||||
Mfr: Y97MT26B2MBFP TTI: PTS820J20MSMTRLFS. Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Ammo Pack | ||||||||||||||||||||||||||
Mfr: YT1015520FPLFS TTI: YT1015520FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | |||||||
Mfr: YT1053520FPLFS TTI: YT1053520FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | |||||||
Mfr: Y31GF5W10FP TTI: KSC1155JLFG Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Each | ||||||||||||||||||||||||||
Mfr: Y31GF5W10FP TTI: Y31GF5W10FP Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Each | ||||||||||||||||||||||||||
Mfr: Y31A01473FPLFS TTI: Y31A01473FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | 5000000 Cycle | IP67 | Reel | |||||||
Mfr: Y33R51115FPLFT TTI: Y33R51115FPLFT Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | 100000 Cycle | IP60 | Bulk | |||||||||
Mfr: Y48A21111FPLFS TTI: Y48A21111FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | 100000 Cycle | IP50 | Reel | |||||||
0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y31A41477FPLFS TTI: Y31A41477FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | 300000 Cycle | IP67 | Reel | |||||||
Mfr: Y31B01132FPLFS TTI: Y31B01132FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 5000000 Cycle | IP67 | Reel | ||||||
Mfr: Y31CD1245FPLFS TTI: Y31CD1245FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.4 N | 100 mA | 100 VDC | 1 VA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | 1000000 Cycle | IP67 | Bulk | |||||||||
Mfr: YT1025540FPLFS TTI: YT1025540FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | |||||||
Mfr: Y31341441FPLFS TTI: Y31341441FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Reel | |||||||||||||||
Mfr: Y31B13117FPLFG TTI: Y31B13117FPLFG Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | ||||||||
Mfr: Y31A41473FPLFS TTI: Y31A41473FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | 300000 Cycle | IP67 | Reel | |||||||
Mfr: Y33R91115FPLFT TTI: Y33R91115FPLFT Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | IP60 | Bulk | ||||||||||
Mfr: Y48A41211FPLFS TTI: Y48A41211FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | 100000 Cycle | IP50 | Reel | |||||||
Mfr: Y31B12132FPLFS TTI: Y31B12132FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 1000000 Cycle | IP67 | Reel | ||||||
Mfr: Y31C22441FPLFS TTI: Y31C22441FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | 1000000 Cycle | IP67 | Reel | |||||||
Mfr: Y33R43115FPLFT TTI: Y33R43115FPLFT Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | IP60 | Bulk | ||||||||||
Mfr: YT1063530FPLFS TTI: YT1063530FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | 100000 Cycle | IP57 | Reel | |||||||
Mfr: Y33R31119FPLFT TTI: Y33R31119FPLFT Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 5.8 mm | 8 mm | 1000000 Cycle | IP60 | Bulk |