PTS830 - C&K Switches - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 500000 Cycle | Reel | PTS830GM140SMTRLFS Y97ST23B2QBFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 500000 Cycle | Reel | PTS830GM140GSMTRLFS Y97ST24B2QBFP | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140SMTRLFS Y97ST23B8QBFP | |||||||||
Mfr: Y97ST24B2QBFP TTI: PTS830GM140GSMTRLFS C&K Availability: 0In StockTactile Switches 50mA 12VDC Grnd Pin 160 +/- 50gf SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 500000 Cycle | Reel | PTS830GM140G SMTR LFS | ||||||||
Mfr: PTS830GG140SMTRLFS TTI: PTS830GG140SMTRLFS C&K Availability: Not Available OnlineTactile Switches 50mA 12VDC No Pin 450 +/- 80gf SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Bulk | PTS830GG140 SMTR LFS | ||||||||
Mfr: Y97ST23B2QBFP TTI: PTS830GM140SMTRLFS C&K Availability: 0In StockTactile Switches 50mA 12VDC No Pin 160 +/- 50gf SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 500000 Cycle | Reel | PTS830GM140 SMTR LFS | ||||||||
Mfr: PTS830GG140GSMTRLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 50mA 12VDC Grnd Pin 450 +/- 80gf SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140G SMTR LFS | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 12 VDC | SPST | Gull Wing Lead | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | IP40 |