KSR - C&K Switches - Tactile Switches
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y35A25310FPLFG TTI: KSR253GLFG C&K Availability: 2,500In StockTactile Switches Sub Min Tact SMT Switch | 2,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR253G LFG | ||||||||
Mfr: Y35A22310FPLFG TTI: KSR223GLFG C&K Availability: 10,000In StockTactile Switches Gold 200Gf Gullwing | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR223G LFG | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | OFF - (ON) | 2 N | 50 mA | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | KSR222G LFS | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | OFF - (ON) | 1.8 N | 50 mA | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | KSR212G LFS | ||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 50 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR223GNCLFG Y35A22311FP LFG | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR221GLFS Y35A22110FP LFS | |||||||||
Mfr: KSR214GLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Gold 180Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 1.8 N | 10 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | KSR214G LFG | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2.5 mm | 4.4 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 1.7 mm | KSR | |||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 1.8 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR213G LFG | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR251G LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR231G LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR221G LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR223GNC LFG | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 1.8 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR211G LFS | |||||||||
Mfr: KSR233GLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST-NO, Off-Mom,SMT Tact | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | KSR233G LFG | |||||||||
Not Available Online | Non-Illuminated | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | KSR | Reel | KSR553G LFG Y35A55310FP LFG | |||||||||||||||||||||
Mfr: KSR224GLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Gold 200Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | OFF - (ON) | 2 N | 10 mA | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | Reel | KSR224G LFG | ||||||||||||||
Mfr: KSR232GLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Silvr 300Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR232G LFS | |||||||||
Mfr: KSR254GLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Gold 450Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 10 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR254G LFG | |||||||||
Not Available Online | Non-Illuminated | KSR | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP40 | Reel | KSR551G LFS | |||||||||
Mfr: KSR252GLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Silvr 450Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | KSR252G LFS | ||||||||||
Mfr: KSR234GLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches NO Rnd Bttn GullWing 0.05A 32VDC 0.2W | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR234G LFG Y35A23410FPLFG |