KSC10 - C&K Switches - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KSC1001JLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 1A 32VDC 4.9mm 1.45N J bend, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2 mm | Round | OFF - (ON) | 1.45 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Yellow | 6.2 mm | 6.2 mm | 4.9 mm | KSC10 | 5000000 Cycle | IP67 | Reel | KSC1001J LFS | ||||||
Mfr: KSC1001GLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 1A 32VDC 4.9mm 1.45N Gullwing, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2 mm | Round | OFF - (ON) | 1.45 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Yellow | 6.2 mm | 6.2 mm | 4.9 mm | KSC10 | 5000000 Cycle | IP67 | Reel | KSC1001G LFS |