KSA MKII - C&K Switches - Tactile Switches
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KSA0M432LFT TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Spst Vert Mark Ii | 0In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | 6.2 mm | 6.2 mm | 4.7 mm | KSA MKII | KSA0M511 LFTR | ||||||||||||
Mfr: Y33A51215FPLFT TTI: KSA0M512LFT C&K Availability: 0In StockTactile Switches Switch Tact Spst Vert Mark Ii | 0In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA MKII | 100000 Cycle | IP60 | Bulk | KSA0M531 LFTR | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSA MKII | IP60 | Bulk | KSL0M432 LFT Y33A43235FP LFT | ||||||||||
Not Available Online | Non-Illuminated | Straight | Without Cap | KSA MKII | Bulk | KSL0M532 LFT Y33A53235FP LFT | |||||||||||||||||||||||
Mfr: KSA0M212LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst Vert Mark Ii | Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA MKII | 100000 Cycle | IP60 | Bulk | KSA0M311 LFTR | |||||||
Mfr: KSA0M412LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst Vert Mark Ii | Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA MKII | IP60 | Bulk | KSA0M431 LFTR Y33A41215FP LFT | ||||||||
Mfr: KSL0M512LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Man ual Markii | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSA MKII | IP60 | KSL0M512 LFT | ||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA MKII | Bulk | Y33A53215FPLFT Y33A53215FP LFT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Straight | Without Cap | KSA MKII | Bulk | KSL0M332 LFT |