KMR4 - C&K Switches - Tactile Switches
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR431NG LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | KMR441NG LFS Y78B44120FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | KMR442G ULC LFS | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR432G ULC LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | KMR441G ULC LFS | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR433NG ULC LFG | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR433NG LFG | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR431NG ULC LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | KMR421G ULC LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | Y78B42110FP | |||||||
Not Available Online | Non-Illuminated | KMR4 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMR4 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | KMR441NG ULC LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 200000 Cycle | IP40 | KMR442NG LFS | ||||||||
Not Available Online | Non-Illuminated | KMR4 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | KMR421NG LFS | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | KMR431G LFS | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | KMR441G LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 200000 Cycle | IP40 | Reel | KMR442G LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | KMR432NG LFS | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR421NG ULC LFS | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR433G ULC LFG | |||||||||
Not Available Online | Non-Illuminated | KMR4 |
- 1
- 2