C&K Switches - Tactile Switches
3,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 4 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 1000000 Cycle | IP54 | Reel | TLS A 040 T3J LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005801 GSPTS005801 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005602 GSPTS005602 | ||||||||||
0In Stock | |||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62320FP | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Rectangular | 180 gf | 20 mA | 12 VDC | SPST | J Form Lead | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 200000 Cycle | Reel | |||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 130 gf | 50 mA | 12 VDC | SPST | Through Hole | 12 mm | 12 mm | 4.3 mm | PTS125 | 5000000 Cycle | IP40 | Bulk | G01138602 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | Y97PS18B5ACFP | ||||||||||
0In Stock | Reel | Y97MT26B2MBFP | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 500000 Cycle | Reel | PTS830GM140GSMTRLFS Y97ST24B2QBFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | KSS223G LFG | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.4 N | 50 mA | 100 VDC | 1 VA | No | SPST | Solder Pin | Silver | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Bulk | EDSAC0 LFS Y42A00003FP LFS | ||||||||
Not Available Online | Non-Illuminated | Plunger | 100 mA | 100 VDC | SPST | Solder Pin | M | Bulk | MDS SG LFS Y65A00221FPLFS | ||||||||||||||||||||
Mfr: KSC221J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221JLFS Y31B11132FP LFS | |||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | OFF - (ON) | 2 N | 50 mA | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | KSR222G LFS | ||||||||||||||||
Mfr: KSC641J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Sealed SMT Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641JLFS Y31A41051FP LFS | ||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | PTS645 | Bulk | PTS645TL95-2 LFS | ||||||||||||||
0In Stock | Non-Illuminated | RS | RS-014R05BH-PA | ||||||||||||||||||||||||||
Mfr: EL2 52 35J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 3.5N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552480 | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Black | 12 mm | 12 mm | 7.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SJM73SMTR2LFS Y97BT23B2HAFP | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140SMTRLFS Y97ST23B8QBFP | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.25 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEK43G LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 1000000 Cycle | Reel | PTS530 GN055 SMTR LFS Y97DT23B0ABFP | ||||||||||
Mfr: ITS23FV1ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Vertical thru-hole Yllw/Grn LED, no cap | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7.2 mm | 7.2 mm | 7.1 mm | ITS | 50000 Cycle | Tray | ||||||
Mfr: ITS13FR1ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Red/ Grn LED, no cap | 0In Stock | Illuminated | Green, Red | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7 mm | 6.8 mm | 5.95 mm | ITS | 50000 Cycle | Tray |