C&K Switches - Tactile Switches
3,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS647SN38SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1N, Total Height 3.8mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | PTS647 | IP5X | Reel | G01688053 | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SP50 LFS GSPTS003908 | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.25 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SK50J SMTR LFS GSPTS004104 | |||||||||||
0In Stock | KSC8 | Reel | KSC841GOLLFS Y31C71W82FP | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 600000 Cycle | IP68 | Reel | KMT022NGJLHS Y34H02222FP | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 600000 Cycle | IP68 | Reel | KMT072NGJLHS Y34H07222FP | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 8.7 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 12 mm | PTS125 | 200000 Cycle | Reel | PTS125SM12SMTR2LFS Y97AT23B2LAFP | |||||||||
0In Stock | 2 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | ON - OFF | 9.6 N | 42 mA | 24 VDC | 1 VA | SPST | J Form Lead | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 150000 Cycle | IP67 | Reel | Y30HR87A1FP KSCXA96JLFS Y30HR87A1FP Y30HR87A1FP | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | 5.2 mm | 2.4 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005601 GSPTS005601 | ||||||||||
Mfr: ILS TC180 30 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 180gf, Ylw/Grn LED 7.2x6.8x7.0mm, THT | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | 7 mm | Rectangular | OFF - (ON) | 180 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTC18030 | ||||||||||
Mfr: ILS TC250 10 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Red LED 7.2x6.8x7.0mm, THT | 0In Stock | Illuminated | Red | LED | Through Hole | 7 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 52 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTC25010 | ||||||||||
Mfr: ILS TC250 30 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Ylw/Grn LED 7.2x6.8x7.0mm, THT | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | 7 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTC25030 | ||||||||||
Not Available Online | PTS641 | Reel | |||||||||||||||||||||||||||
Mfr: ILS TB180 10 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 180gf, Red LED 6.0x6.0x8.8mm, THT | 0In Stock | Illuminated | Red | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 180 gf | 100 mA | 30 VDC | 52 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTB18010 | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Dome | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.2 mm | 1.45 mm | 1.7 mm | NanoT | 300000 Cycle | IP67 | NANOT 160 BP GSNANOT000201 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 10 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 300000 Cycle | IP54 | Reel | TLS A 100 T3J LFS | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | GSPTS007408 | ||||||||||
Mfr: Y31341445FP LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPDT NC-NO 4.75N Gullwing | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | ON - (OFF), OFF - (ON) | 4.75 N | 50 mA | 24 VDC | 1 VA | SPDT | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Reel | KSC441G DCT 70 SH LFS | |||||||
Mfr: PTS847MM350SMTR2 LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 200k Life Cycle 350gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 350 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.6 mm | 2.2 mm | PTS847 | 200000 Cycle | Reel | 10921364 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Snap Top | 130 gf | 50 mA | 12 VDC | SPST | Through Hole | 12 mm | 12 mm | 7.3 mm | PTS125 | 5000000 Cycle | IP40 | Bulk | G01138605 | ||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | SPST | Through Hole | 12 mm | 12 mm | 4.3 mm | PTS125 | 100000 Cycle | IP40 | Bulk | G01134381 | |||||||||||
0In Stock | 2 mm | PTS526 | Reel | G01008832 | |||||||||||||||||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | G01113677 | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | PTS125SM43P SMTR-2 LFS |