C&K Switches - Tactile Switches
3,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||||||||||||
Mfr: KSC1101J LFS TTI: KSC1101J LFS C&K Availability: Not Available OnlineTactile Switches TACTILE SWITCH | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | KSC11 | 3000000 Cycle | IP67 | Reel | Y31G21W10FP Y31G21W10FP Y31G21W10FP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1035520FP LFS KT11B2SM34 LFS YT1035520FPLFS | |||||||
Mfr: KSC1151J LFS TTI: KSC1151J LFS C&K Availability: Not Available OnlineTactile Switches TACTILE SWITCH | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 5 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | KSC11 | 1000000 Cycle | IP67 | Reel | Y31GF1W10FP Y31GF1W10FP Y31GF1W10FP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 1000000 Cycle | IP67 | Reel | KSC422G 70SH LFS Y31C22445FP LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC403J 50SH LFG Y31C03241FPLFG | ||||||||
Mfr: TLSMDT3C020GLFS TTI: TLSMDT3C020GLFS C&K Availability: 0In StockTactile Switches 6x6.1x3.45mm Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.05 mm | Round | OFF - (ON) | 2 N | 50 mA | 16 VDC | 0.8 VA | No | SPDT | Gull Wing Lead | Red | 6.1 mm | 6 mm | 3.45 mm | TLSM | 3000000 Cycle | IP54 | Reel | |||||||
Mfr: KSC1131J LFS TTI: KSC1131J LFS C&K Availability: Not Available OnlineTactile Switches TACTILE SWITCH | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 3.2 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | KSC11 | 2000000 Cycle | IP67 | Reel | Y31G41W10FP Y31G41W10FP Y31G41W10FP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 4.8 mm | 0.8 mm | PTS 526 | 200000 Cycle | IP40 | Reel | PTS526 SK08 SMTR2 LFS GSPTS004802 | |||||||||
Mfr: YT1063550FPLFS TTI: KT11P4SA1M34LFS C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063550FP LFS KT11P4SA1M34 LFS YT1063550FP LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Rectangular | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 3.6 mm | 2.5 mm | Reel | RS-285G05A2-U RT | ||||||||||||
Mfr: HARS0092 TTI: RS187R05A2DSMTRT C&K Availability: Not Available OnlineTactile Switches SPST 0.05A 12V 160gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 5.2 mm | 5.2 mm | RS1 | Reel | RS-187R05A2-DS MT RT | ||||||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 20 VDC | 20 VAC | 400 mVA | SPST | Solder Pin | KS | Bulk | |||||||||||||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | KS | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025520FP LFS KT11B1SM34 LFS YT1025520FPLFS | |||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | Solder Pin | KS | Bulk | ||||||||||||||||||||
Mfr: YT1025540FPLFS TTI: KT11B1SAM34LFS C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025540FP LFS KT11B1SAM34 LFS YT1025540FP LFS | ||||||
Mfr: YT1043520FPLFS TTI: KT11P2SM34LFS C&K Availability: 0In StockTactile Switches Top Actuated Tactile SMT Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1043520FP LFS KT11P2SM34 LFS YT1043520FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053520FP LFS KT11P3SM34 LFS YT1053520FP LFS | |||||||
Mfr: ITS13FV1ST TTI: ITS13FV1ST C&K Availability: 0In StockTactile Switches Vertical thru-hole Red/Grn LED, no cap | 0In Stock | Illuminated | Green, Red | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7.2 mm | 7.2 mm | 7.1 mm | ITS | 50000 Cycle | Tray | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC441J 70SH LFS Y31C41441FP LFS | |||||||
Mfr: YT1063560FPLFS TTI: KT11P4SA2M34LFS C&K Availability: 0In StockTactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.75 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063560FP LFS KT11P4SA2M34 LFS YT1063560FPLFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC443J 70SH LFG Y31C43441FPLFG | ||||||||
Mfr: YT1035540FPLFS TTI: KT11B2SAM34LFS C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1035540FP LFS KT11B2SAM34 LFS YT1035540FPLFS | ||||||
Mfr: EDM 450 G SC LFG TTI: EDM 450 G SC LFG C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM450GSCLFG EDM450AUSC0 LFG |