C&K Switches - Tactile Switches
3,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ITS50FV3SR TTI: ITS50FV3SR C&K Availability: 0In Stock8,000 On Order Expected 04-Nov-26 Tactile Switches SMT Vtcl, Jlead term Wht LED, cap | 0In Stock8,000 On Order Expected 04-Nov-26 | Illuminated | White | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 7.5 mm | 6.4 mm | 7.2 mm | ITS | 50000 Cycle | Reel | ||||||
Mfr: Y31C13445FPLFG TTI: KSC413G70SHLFG C&K Availability: 0In StockTactile Switches .2A 32VDC 5.2mm Gullwing, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC413G 70SH LFG Y31C13445FP LFG | |||||||||
Mfr: Y97LT25B2DBFP TTI: Y97LT25B2DBFP C&K Availability: 0In Stock11,600 On Order Expected 18-Nov-26 Tactile Switches SWITCH TACTILE | 0In Stock11,600 On Order Expected 18-Nov-26 | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 1.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Black | 4.2 mm | 3.2 mm | 2.5 mm | 150000 Cycle | Reel | ||||||||||
Mfr: Y31B51113FPLFS TTI: Y31B51113FPLFS C&K Availability: 0In Stock970,000 On Order Expected Tactile Switches SWITCH TACTILE | 0In Stock970,000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 5.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | 100000 Cycle | IP67 | Reel | ||||||||
Mfr: Y97LT25B2DBFP TTI: PTS810SJM250SMTRLFS C&K Availability: 0In Stock11,600 On Order Expected 18-Nov-26 Tactile Switches SWITCH TACTILE | 0In Stock11,600 On Order Expected 18-Nov-26 | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 1.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Black | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 150000 Cycle | Reel | Y97LT25B2DBFP | ||||||||
Mfr: Y31B51113FPLFS TTI: KSC351JLFS C&K Availability: 0In Stock970,000 On Order Expected Tactile Switches 1A 32VDC 3.5mm 5N J bend, IP67 | 0In Stock970,000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 5.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 100000 Cycle | IP67 | Reel | KSC351J LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: Y97HT23B5KAFP TTI: PTS645SK95SMTR92LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC 260gf .374mm thru-hole/SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Reel | PTS645SK95SMTR92 LFS | ||||||||
Mfr: Y97NS13B5ABFP TTI: PTS840GKPSMTRLFS C&K Availability: 0In Stock3,500 On Order Expected 15-Feb-27 Tactile Switches SWITCH TACTILE | 0In Stock3,500 On Order Expected 15-Feb-27 | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.6 mm | 1.35 mm | PTS840 | 100000 Cycle | Reel | Y97NS13B5ABFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 9.5 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.47 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC341G LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.47 mm | 300000 Cycle | IP67 | Reel | |||||||||
Mfr: Y97NS13B5ABFP TTI: Y97NS13B5ABFP C&K Availability: 0In Stock3,500 On Order Expected 15-Feb-27 Tactile Switches SWITCH TACTILE | 0In Stock3,500 On Order Expected 15-Feb-27 | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.6 mm | 1.35 mm | 100000 Cycle | Reel | |||||||||||
0In Stock6,400 On Order Expected 01-Feb-27 | Reel | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | KSC241G LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053530FP LFS KT11P3JM34 LFS YT1053530FPLFS | |||||||
Mfr: YT1064760FPLFG TTI: KT11P4SA2M35LFG C&K Availability: 0In StockTactile Switches 3.96Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1064760FP LFG KT11P4SA2M35 LFG YT1064760FP LFG | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 200000 Cycle | Bulk | PTS530 GH055 SMTR LFS Y97DT23B4ABFP | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEM31G LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR431NG LFS | |||||||||
Mfr: PTS125SJK73PSMTR2LFS TTI: PTS125SJK73PSMTR2LFS C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | Each | PTS125SJK73P SMTR2 LFS | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063520FP LFS KT11P4SM34 LFS YT1063520FPLFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.9 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.68 mm | PTS530 | 300000 Cycle | Reel | Y97DT23B8ABFP | ||||||||||
Mfr: YT1025530FPLFS TTI: KT11B1JM34LFS C&K Availability: 0In StockTactile Switches 1A 35VAC/DC, SPST 0.64mm Act Height | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025530FP LFS KT11B1JM34 LFS YT1025530FP LFS | ||||||
Mfr: YT1043530FPLFS TTI: KT11P2JM34LFS C&K Availability: 0In StockTactile Switches Top Actuated Tactile SMT Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1043530FP LFS KT11P2JM34 LFS YT1043530FP LFS |