C&K Switches - Tactile Switches
3,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Illuminated | ITS | |||||||||||||||||||||||||||
Not Available Online | K8OG41G LFS | ||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Illuminated | ITS | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.9 mm | KSC8 | 300000 Cycle | IP67 | |||||||||
Not Available Online | Illuminated | 100 mA | 32 VDC | 1 VA | K5V | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | 10 mA | 32 VDC | 200 mVA | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | 50 mA | 32 VDC | 1 VA | |||||||||||||||||||||||||
Not Available Online | KT11P3JM34LFS | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | KT11P4SA2M34LFS | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | ||||||||||||||||||||||||||||
Mfr: KMT022NGJLHS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches .65mm Height 1.6N, 600K Cycles | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 600000 Cycle | IP68 | Reel | KMT022NGJ LHS | ||||||
Not Available Online | Non-Illuminated | RS | RS-022R05DH0 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-044R05D1 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-283G05A4-SM RT | ||||||||||||||||||||||||||
Mfr: KSC931GLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 2.55N Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC931G LFS | ||||||
Not Available Online | Non-Illuminated | RS | RS-014R05A1 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-282G05A1-SM | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 12 VDC | SPST | Gull Wing Lead | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | IP40 | ||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05A3-SMA10 RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05B01-GY | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05B1-GY | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05C1-PA | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-022R05A0 |