C&K Switches - Tactile Switches
3,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y97KT23B2NAFP TTI: PTS647SM38SMTR2LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC, 1.8N 3.8mm H, G leads | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 3.8 mm | PTS647 | 100000 Cycle | Reel | PTS647 SM38 SMTR2 LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | KST | 100000 Cycle | IP50 | Reel | KST221G LFS Y48A21111FPLFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR221G LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR223GNC LFG | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC323G LFG | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | KST | 100000 Cycle | IP50 | Reel | KST241J LFS | |||||||
Mfr: Y78B21110FP TTI: KMR211GLFS C&K Availability: 0In StockTactile Switches Micro Mini SMT Top Actuat Tact Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | KMR211G LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | Y78B42110FP | |||||||
Mfr: Y31CD1245FPLFS TTI: KSC4D1G50SHLFS C&K Availability: 0In StockTactile Switches 1A 32VDC 5.2mm Gullwing, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC D | IP67 | Reel | KSC4D1G 50SH LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 10 mA | 24 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | KMR223G LFG | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | 100000 Cycle | IP40 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | 1 N | 50 mA | No | SPST | J Form Lead | 3 mm | 2.6 mm | 0.63 mm | KMT0 | Reel | KMT011 NGJ LHS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.55 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | 7 mm | 100000 Cycle | Reel | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.6 mm | 1.35 mm | 100000 Cycle | Reel | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | 200000 Cycle | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | 150000 Cycle | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B4EAFP | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | 100000 Cycle | Bulk | |||||||||||
Mfr: K8SR41GLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Lighted SMT Tact Red, 4N, Gold | Not Available Online | Illuminated | Red | LED | SMD/SMT | Straight | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | SPST | Gull Wing Lead | Black | K8 | Reel | K8SR41G LFS Y717411G4FP | ||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC2 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | |||||||||
Not Available Online | Non-Illuminated | KSC2 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC4 |