C&K Switches - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | IP50 | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | |||||||||
Mfr: Y78B23124FP TTI: KMR231NGULCLFS C&K Availability: 0In StockTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 150000 Cycle | IP40 | Reel | KMR231NG ULC LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS321G LFS | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | 200000 Cycle | Bulk | PTS125SM43-2 LFS | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Bulk | PTS645VL832 LFS | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | 100000 Cycle | IP50 | Reel | KSS321G LFS | ||||||||
Mfr: Y31A01473FPLFS TTI: KSC701JLFS C&K Availability: 0In StockTactile Switches 1A 32VDC 4.3mm 1.6N J bend, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSC7 | 5000000 Cycle | IP67 | Reel | KSC701J LFS | ||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 3.85 mm | 100000 Cycle | Bulk | |||||||||||
Mfr: Y33R51115FPLFT TTI: KSA0M511LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Manual Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA0M512 LFT | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 5 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | White | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | Reel | PTS815 SJM 250 SMTR LFS | |||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | 1000000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | Y39A24110FP | |||||||
Mfr: Y28B23310FP TTI: Y28B23310FP C&K Availability: 0In StockTactile Switches TACT SPST-NO MOM SMT GULL | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | 100000 Cycle | IP40 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | IP50 | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | IP50 | Reel | |||||||||||
0In Stock | Non-Illuminated | KSC5 | Reel | Y31C21666FPR0HS | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 1000000 Cycle | Bulk | PTS530 GM055 SMTR LFS | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.25 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | 300000 Cycle | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | Reel | KSC521G ROHS |