C&K Switches - Tactile Switches
3,118 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950In Stock | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC931J LFS | |||||||
Mfr: Y31A21051FPLFS TTI: KSC621JLFS C&K Availability: 1,900In StockTactile Switches Silver 160Gf J-Lead | 1,900In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621J LFS | ||||||
Mfr: Y31C21441FPLFS TTI: Y31C21441FPLFS C&K Availability: 6,000In Stock52,000 On Order Expected Tactile Switches SWITCH TACTILE | 6,000In Stock52,000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Reel | ||||||||
20,000In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7 mm | 100000 Cycle | Bulk | |||||||||||
1,800In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Blue | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Bulk | PTS645VM83-2 LFS | |||||||||
Mfr: Y34H03122FP TTI: KMT031NGJLHS C&K Availability: 15,000In StockTactile Switches Ultra-LW Tact SW SMT SPNOFa 3.4N HF | 15,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.4 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H03122FP | |||||||
14,000In Stock | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Bulk | |||||||||||
Mfr: Y39A33110FP TTI: KSS331GLFS C&K Availability: 9,000In StockTactile Switches Sub Min Tact Side Actuated SMT | 9,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | Y39A33110FP | ||||||
Mfr: Y31B53113FPLFG TTI: KSC353JLFG C&K Availability: 2,000In StockTactile Switches 1A 32VDC 3.5mm J bend, IP67 | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC353J LFG | |||||||
2,000In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | PTS645 | 100000 Cycle | Bulk | PTS645SL702 LFS Y97HT21A1GAFP | |||||||||
0In Stock | KSC XA | Reel | KSC XA 68 J LFS | ||||||||||||||||||||||||||
0In Stock | Reel | KSC XA 68 J LFS | |||||||||||||||||||||||||||
Mfr: Y33C81741FPLFT TTI: KSFI0A81270SHLFTOF C&K Availability: 1,100In StockTactile Switches SWITCH TACTILE | 1,100In Stock | Bulk | |||||||||||||||||||||||||||
6,000In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Bulk | PTS645VH832 LFS | |||||||||
2,000In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | 100000 Cycle | Bulk | |||||||||||
35,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | |||||||||
Mfr: Y28B23110FP TTI: KMS231GLFS C&K Availability: 12,000In StockTactile Switches Switch Tact Spst-No Mom Smt Gull | 12,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS231G LFS | |||||||
Mfr: Y78B22110FP TTI: KMR221GLFS C&K Availability: 35,000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 35,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | KMR221G LFS Y78B22110FP | ||||||
15,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.4 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | 300000 Cycle | IP68 | Reel | ||||||||||
15,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | 100000 Cycle | IP40 | Reel | KMS221G LFS | |||||||||
20,000In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7 mm | PTS645 | 100000 Cycle | Bulk | PTS645SH702 LFS | |||||||||
20In Stock | Non-Illuminated | Through Hole | Right Angle | 1.85 mm | Dome | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | Silver | 7.4 mm | 7.3 mm | 8 mm | KSJ | 100000 Cycle | IP60 | Each | KSJ0V411 80SH LFTR | |||||||
6,000In Stock | Non-Illuminated | Through Hole | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Bulk | PTS645SH502 LFS | |||||||||
Mfr: Y97HT23B5KAFP TTI: PTS645SK95SMTR92LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC 260gf .374mm thru-hole/SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Reel | PTS645SK95SMTR92 LFS | ||||||||
6,000In Stock | Non-Illuminated | Through Hole | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | 100000 Cycle | Bulk |