C&K Switches - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KS12R21CQD TTI: Not Assigned C&K Availability: 0In StockTactile Switches TACTILE SWITCH ON-(ON) SPDT | 0In Stock | Non-Illuminated | ON - (OFF), OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPDT | Solder Pin | KS | ||||||||||||||||||||
Mfr: KMR233GLFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Spst-No 300Gf Gw Smd | 0In Stock | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR233G LFG | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.25 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEK43G LFS | |||||||
Not Available Online | Reel | KMR232G ULC LFS | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | 200000 Cycle | Reel | |||||||||||||||
0In Stock | |||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | |||||||||||||
Mfr: ILS TB250 60 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Green LED 6.0x6.0x8.8mm, THT | 0In Stock | Illuminated | Green | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 120 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTB25060 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B73224FP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A210S1FP LFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A230S2FP LFG | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Rectangular | 250 gf | 20 mA | 12 VDC | SPST | J Form Lead | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 200000 Cycle | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 4 N | J Form Lead | 6.2 mm | 6.2 mm | 5.1 mm | 300000 Cycle | IP67 | |||||||||||||||||||
Mfr: EITSBUK11WW1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Blue 250gf Ag/Ag 3.25mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 250 gf | 50 mA | 12 VAC | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595075 | |||||||||||||
Mfr: EITSBUM11SP1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Blue 160gf Ag/Ag 2.2mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 160 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595080 | ||||||||||||
Mfr: EITSWHK11SP1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches White 250gf Ag/Ag 3.25mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 250 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595086 | ||||||||||||
Mfr: EITSYGK11WW1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Yellow-Green 250gf Ag/Ag 3.25mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 250 gf | 50 mA | 12 VAC | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595076 | |||||||||||||
Mfr: EITSYGM11WWB3 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Yellow-Green 160gf Ag/Ag 3.25.mm, Power | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 160 gf | 50 mA | 12 VAC | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595073 | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC442G 70SH LFS Y31C42445FP LFS | ||||||||
0In Stock | Non-Illuminated | Without Cap | KSF | KSFI0M712 70 SH LFT Y33A712C5FP LFT | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | KS | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | KSC5 | Y31C23664FPR0HS Y31C23664FP R0HS | ||||||||||||||||||||||||||
Mfr: KSR214GLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Gold 180Gf Gullwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 1.8 N | 10 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | KSR214G LFG | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | SPST | J Form Lead | Black | PTS820 | Reel | PTS820 J15K SMTR LFS | ||||||||||||||
Not Available Online | Reel | KMR442G LFS |