C&K Switches - Tactile Switches
3,118 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,800In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | 100000 Cycle | Reel | |||||||||||
Mfr: Y97HT23B4FAFP TTI: PTS645SH50SMTR92LFS C&K Availability: 22,000In StockTactile Switches SWITCH TACTILE | 22,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B4FAFP | ||||||||
1,022In Stock | Non-Illuminated | Through Hole | 1.2 mm | Dome | 2.4 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | EDM | Bulk | ||||||||||||||||
Mfr: Y31B41132FPLFS TTI: Y31B41132FPLFS C&K Availability: 64,000In StockTactile Switches SWITCH TACTILE | 64,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | |||||||
5,700In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Reel | |||||||||
Mfr: Y35A25310FPLFG TTI: KSR253GLFG C&K Availability: 2,500In StockTactile Switches Sub Min Tact SMT Switch | 2,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR253G LFG | ||||||||
Mfr: Y31C21441FPLFS TTI: KSC421J70SHLFS C&K Availability: 6,000In Stock52,000 On Order Expected Tactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 6,000In Stock52,000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC421J 70SH LFS Y31C21441FP LFS | ||||||
Mfr: Y35A22310FPLFG TTI: KSR223GLFG C&K Availability: 10,000In StockTactile Switches Gold 200Gf Gullwing | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR223G LFG | ||||||||
Mfr: Y31A21055FPLFS TTI: KSC621GLFS C&K Availability: 29,450In StockTactile Switches Silvr 160Gf Gullwing | 29,450In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621G LFS | ||||||
Mfr: Y97HT23B5FAFP TTI: PTS645SK50SMTR92LFS C&K Availability: 4,000In StockTactile Switches SWITCH TACTILE | 4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B5FAFP | ||||||||
Mfr: Y31B11132FPLFS TTI: Y31B11132FPLFS C&K Availability: 10,000In StockTactile Switches SWITCH TACTILE | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 500000 Cycle | IP67 | Reel | |||||||
22,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | 100000 Cycle | Reel | |||||||||||
950In Stock | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC931J LFS | |||||||
Mfr: Y31A21051FPLFS TTI: KSC621JLFS C&K Availability: 1,900In StockTactile Switches Silver 160Gf J-Lead | 1,900In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621J LFS | ||||||
Mfr: Y31C21441FPLFS TTI: Y31C21441FPLFS C&K Availability: 6,000In Stock52,000 On Order Expected Tactile Switches SWITCH TACTILE | 6,000In Stock52,000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: Y31A41051FPLFS TTI: KSC641JLFS C&K Availability: 2,850In StockTactile Switches Sealed SMT Tactile Switch | 2,850In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641J LFS | ||||||
600In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | KS | Bulk | |||||||||||||||||||||
2,900In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | 50000 Cycle | Reel | |||||||||||
Mfr: Y31A21055FPLFS TTI: Y31A21055FPLFS C&K Availability: 29,450In StockTactile Switches SWITCH TACTILE | 29,450In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KMT0 | 300000 Cycle | IP67 | Reel | |||||||
4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 5 mm | 100000 Cycle | Reel | |||||||||||
Mfr: Y97LT25B8DBFP TTI: PTS810SJG250SMTRLFS C&K Availability: 5,800In StockTactile Switches SWITCH TACTILE | 5,800In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 3.9 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Blue | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 100000 Cycle | Reel | PTS810 SJG 250 SMTR LFS | ||||||||
Mfr: Y97LT25B5DBFP TTI: PTS810SJK250SMTRLFS C&K Availability: 2,900In StockTactile Switches SWITCH TACTILE | 2,900In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 50000 Cycle | Reel | PTS810 SJK 250 SMTR LFS | ||||||||
1,900In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Reel | |||||||||
1,800In Stock | Illuminated | 100 mA | 32 VDC | 1 VA | K5V | Tube | |||||||||||||||||||||||
Mfr: Y31B11132FPLFS TTI: KSC221JLFS C&K Availability: 10,000In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221J LFS |