C&K Switches - Tactile Switches
3,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.6 mm | 1.35 mm | PTS840 | 100000 Cycle | Reel | PTS840GKSMTRLFS Y97NS23B5ABFP | ||||||||||
Mfr: RKA2SGM055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 160gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 500000 Cycle | Reel | 10913230 00913230 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | Reel | ||||||||||||||||
Mfr: KSC541J ROHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 300 Gf J-Type | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.6 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.6 mm | KSC | IP67 | Reel | Y31C41664FPROHS Y31C41664FP R0HS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007402 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | KMR442G ULC LFS | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | KSS321GLFS Y39A32110FP | |||||||
Mfr: KSA1M311LFTR TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Short Manual Sealed | 0In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 1000000 Cycle | IP60 | Bulk | KSA1M331 LFTR | ||||||||
0In Stock | 1.7 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | 2 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 100 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.1 mm | 1.65 mm | 0.55 mm | NanoT | 200000 Cycle | IP67 | NANOT 100 AS GSNANOT000101 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Dome | OFF - (ON) | 240 gf | 20 mA | 15 VDC | SPST | Solder Pin | Black | Black | 2.2 mm | 1.45 mm | 1.7 mm | NanoT | 200000 Cycle | IP67 | NANOT 240 BP GSNANOT000202 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.85 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | 6 mm | 6 mm | 7.3 mm | PTS645 | 100000 Cycle | Reel | GSPTS007414 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | PTS850VM18PSMTRLFS Y97QS13B2ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 680 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Reel | SFS120002 SFS120002 SFS120002 | |||||||||
Mfr: KMT011 NGJ LHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Ultra-LW Tact SW SMT SPNOFa 1.0N HF | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H01122FP | |||||||
Mfr: ITS50FR2ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole White LED, no cap | 0In Stock | Illuminated | White | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 220 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 9.7 mm | 8.3 mm | 7 mm | ITS | 50000 Cycle | Tray | ||||||
0In Stock | 1.7 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005901 GSPTS005901 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005701 GSPTS005701 | ||||||||||
Mfr: ILS TA250 10 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Red LED 6.1x6.7x7.2mm, THT | 0In Stock | Illuminated | Red | LED | Through Hole | 7.2 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 52 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTA25010 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B73220FP | |||||||||
0In Stock | Reel | Y31C23664FPROHS | |||||||||||||||||||||||||||
Mfr: RKB2SJM250SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches J Bend SMT Term 180gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RK | 100000 Cycle | Reel | 10890915 00890915 | ||||||||||
Mfr: Ksc421v30Act2.95Lfs TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Silver 160Gf Rt Ang | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Bulk | Y31A21442FPLFS Y31A21442FP LFS |