C&K Switches - Tactile Switches
3,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRTSLS4968JG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 24 VDC, 10 mA, 6.2x6.2mm, 4.25mm EH, 6.8N, J Bend, Gold-Plated | 0In Stock | Non-Illuminated | SMD/SMT | Round | (ON) - OFF | 6.8 N | 10 mA | 2 VDC to 24 VDC | SPST | J Form Lead | 6.3 mm | 6.2 mm | 4.25 mm | TactSure LS Series | 500000 Cycles | IP67 | Reel | Y30HQ36A2FP | |||||||||||
Mfr: KSC243J SP DELTA LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 3.5N, gold contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B43137FP LFG | |||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.3 mm | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SP50 SMTR LFS GSPTS004008 | |||||||||||
Mfr: PTS525SKG15JSMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, J Lead Ground Pin, 260gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 500000 Cycle | Reel | PTS525 SKG15J SMTR2 LFS Y97CT26B5CCFP | ||||||||
Not Available Online | Non-Illuminated | KSC8 | Reel | Y31C71W81FP | |||||||||||||||||||||||||
Mfr: KT11P2SA1M35LFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 2.36Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1044750FP LFG KT11P2SA1M35 LFG YT1044750FP LFG | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 50 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | |||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | 2 mm | PTS526 | Reel | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 5.5 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | Reel | Y30HF87A1FP Y30HF87A1FP Y30HF87A1FP | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 300 gf | 50 mA | 32 VDC | 1 VA | No | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Y31341441FP LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 4 N | J Form Lead | 6.2 mm | 6.2 mm | 5.1 mm | KSC OF | 300000 Cycle | IP67 | Reel | Y31CJ1W4LFP LFS Y31CJ1W4LFP LFS Y31CJ1W4LFPLFS | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 7 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 500000 Cycle | IP54 | Reel | TLS A 070J LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | ON - (OFF), OFF - (ON) | 4.75 N | 50 mA | 24 VDC | 1 VA | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Reel | KSC441J DCT 70 SH LFS | ||||||||
Mfr: RKA2SGG055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 400gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 400 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 100000 Cycle | Reel | 10913237 00913237 | ||||||||||
Mfr: KT11B0SAM34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches RT Ang Tact Switch SMT Switch | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1015540FP LFS KT11B0SAM34 LFS YT1015540FP LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pad | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1043550FP LFS KT11P2SA1M34 LFS YT1043550FP LFS | |||||||
Mfr: KT11P2SA3M34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1043570FP LFS KT11P2SA3M34 LFS YT1043570FP LFS | ||||||
Mfr: KT11P3SA1M34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053550FP LFS KT11P3SA1M34 LFS YT1053550FP LFS | ||||||
Mfr: KT11S1SA3M34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 0.1Mm Silv Ra Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1073570FP LFS KT11S1SA3M34 LFS YT1073570FP LFS | ||||||
Mfr: KT11S2SA2M34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 4.38 mm | Round | OFF - (ON) | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 6.6 mm | 4.38 mm | KT | 100000 Cycle | IP57 | Reel | YT1083560FP LFS KT11S2SA2M34 LFS YT1083560FP LFS | ||||||
Mfr: KT11S2SA2M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 0.14Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1084760FP LFG KT11S2SA2M35 LFG YT1084760FP LFG | ||||||
Mfr: KS12R21CQD TTI: Not Assigned C&K Availability: 0In StockTactile Switches TACTILE SWITCH ON-(ON) SPDT | 0In Stock | Non-Illuminated | ON - (OFF), OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPDT | Solder Pin | KS | ||||||||||||||||||||
Mfr: PTS525SM08SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, G Lead No Pin, 160gf, 0.8mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 1000000 Cycle | Reel | PTS525 SM08 SMTR2 LFS Y97CT23B2BCFP |