C&K Switches - Tactile Switches
3,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | Plunger | 100 mA | 100 VDC | SPST | Solder Pin | M | Bulk | MDS SG LFS Y65A00221FPLFS | ||||||||||||||||||||
Mfr: KSC221J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221JLFS Y31B11132FP LFS | |||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | OFF - (ON) | 2 N | 50 mA | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | KSR222G LFS | ||||||||||||||||
Mfr: KSC641J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Sealed SMT Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641JLFS Y31A41051FP LFS | ||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | PTS645 | Bulk | PTS645TL95-2 LFS | ||||||||||||||
0In Stock | Non-Illuminated | RS | RS-014R05BH-PA | ||||||||||||||||||||||||||
Mfr: EL2 52 35J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 3.5N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552480 | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Black | 12 mm | 12 mm | 7.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SJM73SMTR2LFS Y97BT23B2HAFP | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Reel | PTS830GG140SMTRLFS Y97ST23B8QBFP | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.25 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEK43G LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 1000000 Cycle | Reel | PTS530 GN055 SMTR LFS Y97DT23B0ABFP | ||||||||||
Mfr: ITS23FV1ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Vertical thru-hole Yllw/Grn LED, no cap | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7.2 mm | 7.2 mm | 7.1 mm | ITS | 50000 Cycle | Tray | ||||||
Mfr: ITS13FR1ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Red/ Grn LED, no cap | 0In Stock | Illuminated | Green, Red | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7 mm | 6.8 mm | 5.95 mm | ITS | 50000 Cycle | Tray | ||||||
Mfr: KSC251J SP DELTA LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, silver contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B51137FP LFS | |||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005802 GSPTS005802 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005702 GSPTS005702 | ||||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 100 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RKA2 | 1000000 Cycle | Reel | G01138607 | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | Reel | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 4.9 mm | Round | OFF - ON | 1.6 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 10000000 Cycle | IP67 | Reel | Y29H11344FP | |||||||||||||
Mfr: PTS847MM160SMTR2 LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 200k Life Cycle 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.6 mm | 2.2 mm | PTS847 | 200000 Cycle | Reel | 10921356 | |||||||||
Mfr: EL2 35 20J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x3.5mm 2N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552470 | ||||||||||||
Mfr: EL2 52 20J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 2N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552479 | ||||||||||||
0In Stock | PCB Mount | Straight | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 2.8 mm | KSC2 DCT | 300000 Cycle | IP67 | Reel | Y314J1V32FPLFS | |||||||||||||||
0In Stock | 1.7 mm | PTS526 | Reel |