C&K Switches - Tactile Switches
3,118 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31C21445FPLFS TTI: KSC421G70SHLFS C&K Availability: 8,000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.9 mm | 6.9 mm | 4.67 mm | KSC4 | 300000 Cycle | IP67 | Reel | KSC421G 70SH LFS Y31C21445FP LFS | ||||||
Mfr: Y31C01241FPLFS TTI: KSC401J50SHLFS C&K Availability: 8,000In StockTactile Switches Silver 120Gf J-Lead | 8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 5000000 Cycle | IP67 | Reel | KSC401J 50SH LFS Y31C01241FP LFS | ||||||
200In Stock | Illuminated | ITS | Tray | ||||||||||||||||||||||||||
Mfr: Y31C42441FPLFS TTI: KSC442J70SHLFS C&K Availability: 6,000In StockTactile Switches Silvr 300Gf J-Lead | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC442J 70SH LFS Y31C42441FP LFS | |||||||
Mfr: ITS50FV3SR TTI: ITS50FV3SR C&K Availability: 0In Stock8,000 On Order Expected 04-Nov-26 Tactile Switches SMT Vtcl, Jlead term Wht LED, cap | 0In Stock8,000 On Order Expected 04-Nov-26 | Illuminated | White | LED | Through Hole | Straight | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 108 mW | No | SPST | Solder Pin | Black | 7.5 mm | 6.4 mm | 7.2 mm | ITS | 50000 Cycle | Reel | ||||||
1,500In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 6 mm | 3.5 mm | Reel | HARS0073 | ||||||||||||||
12,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | 100000 Cycle | IP40 | Reel | KMS231G LFS | |||||||||
Mfr: Y97HT23B2EAFP TTI: PTS645SM43SMTR92LFS C&K Availability: 197,000In StockTactile Switches SWITCH TACTILE | 197,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B2EAFP | ||||||||
197,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
Mfr: Y31B11136FPLFS TTI: KSC221GLFS C&K Availability: 36,000In Stock14,000 On Order Expected 29-Sep-26 Tactile Switches 1A 32VDC 3.5mm 2N Gullwing, IP67 | 36,000In Stock14,000 On Order Expected 29-Sep-26 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221G LFS | |||||
Mfr: Y33R41139FPLFT TTI: KSL0V411LFTR C&K Availability: 300In StockTactile Switches Switch Tact Long Rt Ang Sealed | 300In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 11 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0V411 LFTR | |||||||||
Mfr: Y31B43132FPLFG TTI: KSC243JLFG C&K Availability: 38,000In Stock42,000 On Order Expected 23-Nov-26 Tactile Switches Gold 300Gf J-Lead | 38,000In Stock42,000 On Order Expected 23-Nov-26 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Leadless | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Reel | KSC243J LFG | ||||||
8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.9 mm | 6.9 mm | 4.67 mm | 300000 Cycle | IP67 | Reel | |||||||||
2,615In Stock | Non-Illuminated | SMD/SMT | Straight | 12.01 mm | Round | OFF - (ON) | 6.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | 1000000 Cycle | IP67 | Bulk | |||||||||
Mfr: Y31B11136FPLFS TTI: Y31B11136FPLFS C&K Availability: 36,000In Stock14,000 On Order Expected 29-Sep-26 Tactile Switches SWITCH TACTILE | 36,000In Stock14,000 On Order Expected 29-Sep-26 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 500000 Cycle | IP67 | Reel | |||||||
Mfr: Y97HT23B5EAFP TTI: PTS645SK43SMTR92LFS C&K Availability: 6,000In StockTactile Switches SWITCH TACTILE | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B5EAFP | ||||||||
6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
2,615In Stock | Non-Illuminated | SMD/SMT | Straight | 12.01 mm | Round | OFF - (ON) | 6.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 650 G SC LFG | |||||||
Mfr: Y31B43132FPLFG TTI: Y31B43132FPLFG C&K Availability: 38,000In Stock42,000 On Order Expected 23-Nov-26 Tactile Switches SWITCH TACTILE | 38,000In Stock42,000 On Order Expected 23-Nov-26 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Leadless | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | IP67 | Reel | ||||||||
Mfr: Y31A41051FPLFS TTI: KSC641JLFS C&K Availability: 2,850In StockTactile Switches Sealed SMT Tactile Switch | 2,850In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641J LFS | ||||||
600In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | KS | Bulk | |||||||||||||||||||||
Mfr: Y97LT25B5DBFP TTI: Y97LT25B5DBFP C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | 50000 Cycle | Reel | ||||||||||
Mfr: Y31A21055FPLFS TTI: Y31A21055FPLFS C&K Availability: 29,450In StockTactile Switches SWITCH TACTILE | 29,450In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KMT0 | 300000 Cycle | IP67 | Reel | |||||||
Mfr: Y35A22310FPLFG TTI: KSR223GLFG C&K Availability: 10,000In StockTactile Switches Gold 200Gf Gullwing | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR223G LFG | ||||||||
Mfr: Y31A21055FPLFS TTI: KSC621GLFS C&K Availability: 29,450In StockTactile Switches Silvr 160Gf Gullwing | 29,450In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621G LFS |